• Preferred Supplier

TE Connectivity

Produktkategorier

Products are not available in DKK.  Change currency

Image of TE Connectivity's Application Solutions Center

Application Solutions Center

TE giver kunderne mulighed for at imødegå forretningsudfordringer på tværs af markeder som automotive, bredbåndsforbindelse, forbruger, energi og industri.

Image of TE Connectivity's Sensor Solutions

Sensorløsninger efter type

Gennemse TE Connectivity sensorer efter type. Tryk-, temperatur-, kraft-, fugtigheds-, bevægelses- og positionssensorer tilgængelige på DigiKey.

Image of TE Connectivity's Product Solution Center

Produktløsningscenter

TE tilbyder tilslutningsmuligheder til forskellige markeder, herunder belysning, data, kredsløbsbeskyttelse, robust, industriel styring og mange flere.

Værktøjer og support

Udvalgte videoer

Heat Shrink Tubing Installation – TE Connectivity
Heat Shrink Tubing Installation – TE Connectivity
Heat Shrink Tubing – TE Connectivity
Heat Shrink Tubing – TE Connectivity
EMI/RFI Shielding Capabilities – TE Connectivity
EMI/RFI Shielding Capabilities – TE Connectivity
NTC and RTD Temperature Sensors
NTC and RTD Temperature Sensors
Vis alle

Seneste PTM’er

Standard Line of FASTON-SM
10 minutes
2D Crimp FASTON Terminals
This presentation will review the Standard Line of FASTON receptacles and examine available crimp options.
3-in-2 Card Connector
5 minutes
3-in-2 Card Connector
This presentation will review the unique design features of the 3-in-2 card connector and the benefits it provides.
CoolSplice Connectors
5 minutes
CoolSplice Connectors
Save installation time and eliminate the need to pre-strip wires, provide a water proof solution, and easy factory and field installation with CoolSplice.
Circular Shape
10 minutes
Connectivity Circular Plastic Connectors (CPC)
Circular Plastic Connectors are an ideal solution for virtually any application where both power and signal are required.
Secret to a Successful Crimp
5 minutes
Secrets to a Successful Crimp
Designed to exacting specifications and feature a ratchet control system to ensure a complete crimping cycle.
crimp tools
5 minutes
Commercial Line of Manual Hand Tool
TE’s Commercial Hand Tools combine the versatility of general-purpose service tools with the reliability and ease-of-use of many premium-grade tools.
Vis alle

Om TE Connectivity

TE Connectivity er en verdensledende inden for teknologi, der skaber en sikrere, bæredygtig, produktiv og tilsluttet fremtid. Deres forbindelses- og sensorløsninger, bevist at fungere i de hårdeste miljøer og gjort det muligt at gøre fremskridt inden for transport, industrielle applikationer, medicinsk teknologi, energi, datakommunikation og hjemmet. Med 80.000 ansatte, herunder mere end 7.500 ingeniører, der arbejder sammen med kunder i cirka 140 lande, sikrer TE, at HVER FORBINDELSE TÆLLER