• Preferred Supplier

Newnex

Image of Newnex's USB 3.2 Active Cables (up to 30 m)

USB 3.2 5Gbps Active Cables up to 30m (98.4 ft.)

Newnex designs and manufactures active cables that extends USB 3.1/3.0 5Gbps data rate up to nearly 100 feet with USB 2.0 backward compatibility and slim repeater form factor.

Image of Newnex's USB 3 Micro B Cable with Locking

USB3 Vision Micro B Cables with Thumb Screw Lock

USB3 Vision compliant cable with reliable signal integrity for your industrial image sensor with a secured screw locking connection.

Image of Newnex's Premium USB-C Cable

Industrial Grade USB-C Cables

USB Type-C cable supports data transfer up to 10Gbps with the USB-IF standard screw locking mechanism to secure a reliable connection.

Image of Newnex USB4 40Gbps C to C Cable ERP 240W

[USB-IF Certified] USB 40Gbps C-to-C Cable, 1m, and 240W EPR Support

Supports data bandwidth of up to 40Gbps, 8 times faster than USB 3.0 at 5Gbps, capable of delivering up to 240W of power to meet the Extended Power Range (EPR) profile.

Udvalgte videoer

USB-C Coupler with Active Extender, boost 10Gbps USB-C signal and DP Alt mode, 240W USB PD pass
USB-C Coupler with Active Extender, boost 10Gbps USB-C signal and DP Alt mode, 240W USB PD pass
Vis alle

Om Newnex

Located in Santa Clara, California, Newnex Technology Corp. is a worldwide leader of innovations for USB and other connectivity technologies for a wide range of professional industries including, medical imaging, Pro AV, machine vision, and others. Newnex designs and manufactures a comprehensive line of connectivity products from cable assemblies and active extension cables to repeaters and hubs.