• Preferred Supplier

Lattice Semiconductor

Image of Lattice CrossLink-NX

CrossLink-NX™ Family of Low-Power FPGAs

Lattice Semiconductor's CrossLink-NX family is built on the Nexus™ FPGA platform using low-power 28 nm FD-SOI technology.

Udvalgte videoer

Lattice Semiconductor MachXO4 - Unboxing | DigiKey
Lattice Semiconductor MachXO4 - Unboxing | DigiKey
Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing
Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing
Industrial HMI Demo: HoloScan sensor bridge with NVIDIA
Industrial HMI Demo: HoloScan sensor bridge with NVIDIA
Tutorial: Setting up Floating License for Windows
Tutorial: Setting up Floating License for Windows
Vis alle

Seneste PTM’er

IC CPLD 1056MC 7.24NS 132CSBGA
5 minutes
MachXO2 Non-volatile Technology
The advantages of the MachXO2 non-volatile PLD include instant-on operation, secure operation, and simpler board design.
POWR6AT6- Functional Block Diagram
5 minutes
Power and Board Management Solutions
Lattice’s POWR6 solutions include POWR6AT6, POWR607, and POWR605 and will reduce designers’ cost while improving the reliability of their system.
LatticeECP3"Value FPGA"
5 minutes
LatticeECP3 Introduction
LatticeECP3 is the third generation, highly reliable, low-cost, and low-power FPGA for mainstream wireline, wireless, video, and other applications.
POWR1220AT8 Functional Block Diagram
5 minutes
POWR1014A & POWR1220AT8 Overview
The POWR1014/1014A and POWR1220AT8 power management products cover many applications including reset generation, voltage supervision, and watchdog timing.
Platform Manager
5 minutes
Platform Manager Overview
The LPTM1247/12107 Platform Manager integrates power management and digital management functions into a single solution.
Vis alle

Om Lattice Semiconductor

Lattice Semiconductor is the low power programmable leader. They solve customer problems across the network, from the Edge to the Cloud, in the growing communications, computing, industrial, automotive and consumer markets. Their technology, long-standing relationships, and commitment to world-class support lets their customers quickly and easily unleash their innovation to create a smart, secure and connected world.