Jacob
Produktkategorier

One Step Ahead
Our reliable PERFECT cable glands and accessories are available in lead free brass - with the same technical properties. Environmental protection and performance are no contradiction.

Solutions for Extreme Conditions
WADI heat cable glands can stand up to +200 °C (392 °F) while WADI rail can operate in icy temperatures down to -60 °C /-76 °F and under a pressure of up to 15 bar.

Protection for Enclosures
Protect hermetically sealed enclosures (IP67 / IP68) with a JACOB venting element JDAE or a PERFECT AirVent cable gland. Available in metal and plastic.
Udvalgte videoer
Vis alleOm Jacob
Jacob GmbH is a leading manufacturer of cable entry systems and accessories with a workforce of 200 people. The Jacob brand remains synonymous with quality, reliability, and safety. Its products are found in almost every industry sector, whether it is mechanical and plant engineering, control cabinet construction, and building technology, or energy supply, transport, and traffic. Jacob products satisfy the highest standards in relation to impermeability, mechanical stability, and resistance to temperature and weather conditions. With over 6,000 products in its product range, Jacob can offer a solution to almost any requirement concerning cable insertion and sealing. Its solutions range from standard components to fully customized systems.