• Preferred Supplier

MightyZAP

Image of 12Lf-XXX-27

12Lf-XXX-27 (12V DC, 27mm (1.06 in) Stroke Lineup) Built-in Drive - RS-485 or TTL/PWM

12N to 100N Rated Force (according to gear ratio), Position/Speed/Force Control, 30µm Positional Accuracy, and Serial Daisy Chain.

Image of 12Lf-XXX-90

12Lf-XXX-90 (12V DC, 90mm (3.54 in) Stroke Lineup) Built-in Drive - RS-485 or TTL/PWM

17N to 27N Rated Force (according to gear ratio), Position/Speed/Force Control, 50µm Positional Accuracy, and Serial Daisy Chain.

Image of 12Lf-XXX-40

12Lf-XXX-40 (12V DC, 40mm (1.57 in) Stroke Lineup) Built-in Drive - RS-485 or TTL/PWM

17N to 78N Rated Force (according to gear ratio), Position/Speed/Force Control, 40µm Positional Accuracy, and Serial Daisy Chain.

Tools and Support

Udvalgte videoer

How to Select the Right Mini Linear Servo Actuator
How to Select the Right Mini Linear Servo Actuator
MightyZAP Mini Linear Servo Actuator
MightyZAP Mini Linear Servo Actuator
Vis alle

Om MightyZAP

IR Robot Co., Ltd has been established in Korea from 2003 as a manufacturer for service robot product. Since then, they have strived to be a professional manufacturer for small sized linear servo actuators from year 2016 based on technical know-how for small DC servo motor technology. All product developments such as software, circuitry and mechanical design have been made in-house R&D office and they manufacture their products through their own production lines and quality control facilities in Korea. They are ISO9001 and ISO19001 certified companies and all products are CE/RoHS certified.