IP68 Micro USB 2.0 Connector

IP68 Micro USB

TE Connectivity AMP Connectors

This presentation will discuss an IP68 waterproof connector, TE Connectivity part 2108877-1, which protects the final application against the ingress of water and solid particles. It will review the Ingress Protection rating standard and highlight the features of the receptacle. The tutorial will discuss the advantages of the Metal Injection Molded housing and discuss the optional sealing ring.

Related Parts List

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN RCPT USB2.0 MICRO B SMD R/A2108877-1CONN RCPT USB2.0 MICRO B SMD R/A2647 - Immediate$52.43Vis detaljer
CONN SEAL FOR USB MICROUSB B2108883-1CONN SEAL FOR USB MICROUSB B22357 - Immediate$2.60Vis detaljer
PTM Published on: 2015-07-31