CCG30S Series of High Efficiency DC/DC Converters
TDK-Lambda
This presentation will provide an overview of the TDK-Lambda CCG30s series of DC/DC converters. It will review the key features and benefits and discuss the performance of the products. The tutorial will highlight the safety certifications and provide a breakdown of the part numbering scheme.
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Spænding - Input (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CCG30-48-05S | DC DC CONVERTER 5V 30W | 18V | 76V | 43 - Immediate | $216.70 | Vis detaljer |
![]() | ![]() | CCG30-48-03S | DC DC CONVERTER 3.3V 30W | 18V | 76V | 36 - Immediate | $216.70 | Vis detaljer |
![]() | ![]() | CCG30-48-12S | DC DC CONVERTER 12V 30W | 18V | 76V | 985 - Immediate | $216.70 | Vis detaljer |
![]() | ![]() | CCG30-48-15S | DC DC CONVERTER 15V 30W | 18V | 76V | 0 - Immediate | $216.70 | Vis detaljer |
![]() | ![]() | CCG30-24-05S | DC DC CONVERTER 5V 30W | 9V | 36V | 63 - Immediate | $216.70 | Vis detaljer |
![]() | ![]() | CCG30-24-03S | DC DC CONVERTER 3.3V 30W | 9V | 36V | 219 - Immediate | $216.70 | Vis detaljer |
![]() | ![]() | CCG30-24-12S | DC DC CONVERTER 12V 30W | 9V | 36V | 0 - Immediate | $216.70 | Vis detaljer |
![]() | ![]() | CCG30-24-15S | DC DC CONVERTER 15V 30W | 9V | 36V | 0 - Immediate | $216.70 | Vis detaljer |