RF Power and RF Power Transistor
STMicroelectronics
This presentation will provide an overview of STMicroelectronics’ RF Power Transistors. It will discuss RF Power Amplifier design. Additionally, it will explain the STMicro Power Transistors product portfolio and compare their products to the competition.
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Gain | Spænding - Test | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LET9045 | RF MOSFET LDMOS 28V POWERSO-10RF | 17,5dB | 28 V | 0 - Immediate | $241.71 | Vis detaljer |
![]() | ![]() | PD54008L-E | RF MOSFET LDMOS 7.5V POWERFLAT | 15dB | 7.5 V | 2121 - Immediate | $54.21 | Vis detaljer |
![]() | ![]() | LET9045S | RF MOSFET LDMOS 28V POWERSO-10RF | 17,5dB | 28 V | 0 - Immediate | $241.71 | Vis detaljer |
![]() | ![]() | PD55015TR-E | RF MOSFET LDMOS 12.5V PWRSO-10RF | 14dB | 12.5 V | 619 - Immediate | $140.62 | Vis detaljer |
![]() | ![]() | SD4931 | RF MOSFET 50V M174 | 175MHz | 14,8dB | 0 - Immediate | $460.74 | Vis detaljer |
![]() | ![]() | SD4933 | RF MOSFET 50V M177 | 30MHz | 24dB | 63 - Immediate | $847.15 | Vis detaljer |