Non-Isolated Step-Down DC/DC Converter Modules
Sanken
This presentation will be introducing users to SanKen’s latest non-isolated step-down DC/DC converter modules which integrate most of the major components needed for a switching power supply. Additionally, it will review the product features & benefits as well as list some of the typical applications.
ICs
| Billede | Manufacturer Part Number | Beskrivelse | Topologi | Udgangstype | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NR111D | IC REG BUCK ADJ 4A 8DIP | Buck | Justerbar | 2922 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | NR111E | IC REG BUCK ADJ 4A 8SOIC | Buck | Justerbar | 0 - Immediate | $11.73 | Vis detaljer |
![]() | SAI01V1 | IC REG BUCK 5V 500MA 4SMD | Buck | Fast | 0 - Immediate | $8.94 | Vis detaljer | |
![]() | SAI02V1 | IC REG BUCK 3.3V 500MA 4SMD | Buck | Fast | 0 - Immediate | $8.94 | Vis detaljer | |
![]() | ![]() | SI-8001FFE | IC REG BUCK ADJ 3.5A TO220F-5 | Buck | Justerbar | 0 - Immediate | $12.57 | Vis detaljer |
Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Type | Spænding - Input (min.) | Spænding - Input (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BR201 | DC DC CONVERTER 1.6-3.63V 36W | Ikke-isoleret PoL-modul | 7V | 14V | 17 - Immediate | $95.42 | Vis detaljer |
![]() | ![]() | BR206 | DC DC CONVERTER 0.75-3.63V 73W | Ikke-isoleret PoL-modul | 4,5V | 7V | 20 - Immediate | $133.71 | Vis detaljer |
![]() | ![]() | BR300 | DC DC CONVERTER 5V 5W | Ikke-isoleret PoL-modul | 8V | 30V | 0 - Immediate | $22.43 | Vis detaljer |
![]() | ![]() | MPM01 | DC DC CONVERTER 1.8-12V 36W | Ikke-isoleret PoL-modul | 9V | 40V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MPM04 | DC DC CONVERTER 12-24V 72W | Ikke-isoleret PoL-modul | 16V | 40V | 0 - Immediate | $30.36 | Vis detaljer |
![]() | ![]() | MPM81 | DC DC CONVERTER 3.3V 7W | Ikke-isoleret PoL-modul | 8V | 30V | 0 - Immediate | See Page for Pricing | Vis detaljer |