R & F Series of Large Cooling Fans and Impellers
NMB
This presentation will introduce the R and F series fans along with the advantages and optimal Aerodynamic selection.
Fans
| Billede | Manufacturer Part Number | Beskrivelse | Størrelse/dimension | Bredde | Luftgennemstrømning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | F225A4-092-D0530 | FAN IMP MTRZD 225X99MM 24VDC | Rund - 225mm diam. | 99,00mm | 763,0CFM (21,36m³/min) | 0 - Immediate | $1,900.68 | Vis detaljer |
![]() | ![]() | F225A2-092-D0730 | FAN IMP MTRZD 225X99MM 48VDC | Rund - 225mm diam. | 99,00mm | 763,0CFM (21,36m³/min) | 0 - Immediate | $1,900.68 | Vis detaljer |
![]() | ![]() | F175A3-062-D0550 | FAN IMP MTRZD 175X69.3MM 24VDC | Rund - 175mm diam. | 69,30mm | 505,0CFM (14,14m³/min) | 0 - Immediate | $1,085.63 | Vis detaljer |
![]() | ![]() | F175A1-062-D0750 | FAN IMP MTRZD 175X69.3MM 48VDC | Rund - 175mm diam. | 69,30mm | 551,0CFM (15,43m³/min) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | F250A5-072-D0520 | FAN IMP MTRZD 250X99.8MM 24VDC | Rund - 250mm diam. | 99,80mm | 806,0CFM (22,57m³/min) | 0 - Immediate | $1,945.11 | Vis detaljer |
![]() | ![]() | F250A4-072-D0720 | FAN IMP MTRZD 250X99.8MM 48VDC | Rund - 250mm diam. | 99,80mm | 693,0CFM (19,40m³/min) | 0 - Immediate | $1,945.11 | Vis detaljer |
![]() | ![]() | F250A3-072-D0730 | FAN IMP MTRZD 250X99.8MM 48VDC | Rund - 250mm diam. | 99,80mm | 862,0CFM (24,14m³/min) | 0 - Immediate | $1,945.11 | Vis detaljer |
![]() | ![]() | F225A5-092-D0520 | FAN IMP MTRZD 225X99MM 24VDC | Rund - 225mm diam. | 99,00mm | 611,0CFM (17,11m³/min) | 0 - Immediate | $1,900.68 | Vis detaljer |
![]() | ![]() | F225A3-092-D0720 | FAN IMP MTRZD 225X99MM 48VDC | Rund - 225mm diam. | 99,00mm | 618,0CFM (17,30m³/min) | 0 - Immediate | $1,900.68 | Vis detaljer |
![]() | ![]() | R150A1-051-D0760 | FAN AXIAL 172.7X50MM 48VDC WIRE | Rektangulær/afrundet - 172,7mm L x 150mm H | 50,00mm | 365,0CFM (10,22m³/min) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R150A3-051-D0790 | FAN AXIAL 172.7X50MM 48VDC WIRE | Rektangulær/afrundet - 172,7mm L x 150mm H | 50,00mm | 544,0CFM (15,23m³/min) | 0 - Immediate | $996.43 | Vis detaljer |
![]() | ![]() | F280A4-113-D0510 | FAN IMP MTRZD 280X128.7MM 24VDC | Rund - 280mm diam. | 128,7mm | 940,0CFM (26,32m³/min) | 0 - Immediate | $2,066.86 | Vis detaljer |
![]() | ![]() | F175A4-062-D0540 | FAN IMP MTRZD 175X69.3MM 24VDC | Rund - 175mm diam. | 69,30mm | 413,0CFM (11,56m³/min) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | F175A2-062-D0740 | FAN IMP MTRZD 175X69.3MM 48VDC | Rund - 175mm diam. | 69,30mm | 442,0CFM (12,38m³/min) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | F280A3-113-D0520 | FAN IMP MTRZD 280X128.7MM 24VDC | Rund - 280mm diam. | 128,7mm | 1166,0CFM (32,65m³/min) | 15 - Immediate | $2,273.59 | Vis detaljer |
![]() | ![]() | F280A2-113-D0720 | FAN IMP MTRZD 280X128.7MM 48VDC | Rund - 280mm diam. | 128,7mm | 1071,0CFM (30,00m³/min) | 0 - Immediate | $2,066.86 | Vis detaljer |
![]() | ![]() | F280A1-113-D0720 | FAN IMP MTRZD 280X128.7MM 48VDC | Rund - 280mm diam. | 128,7mm | 1304,0CFM (36,51m³/min) | 19 - Immediate | $2,273.59 | Vis detaljer |