NCM6 Series of Single & Dual Output DC-DC Converters
Murata Power Solutions Inc
This presentation will review the product features and benefits of the NCM6 Series of 6 W, wide input, single and bipolar output converters with 5.2 kV isolation suitable for Industrial and medical applications.
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Spænding - Input (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NCM6S1203EC | DC DC CONVERTER 3.3V 6W | 9V | 36V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCM6S1205EC | DC DC CONVERTER 5V 6W | 9V | 36V | 0 - Immediate | $177.14 | Vis detaljer |
![]() | ![]() | NCM6S1215EC | DC DC CONVERTER 15V 6W | 9V | 36V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCM6D0515EC | DC DC CONVERTER +/-15V 6W | 4,5V | 9V | 14 - Immediate | $177.14 | Vis detaljer |
![]() | ![]() | NCM6D1212EC | DC DC CONVERTER +/-12V 6W | 9V | 36V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCM6S0512EC | DC DC CONVERTER 12V 6W | 4,5V | 9V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCM6S4803EC | DC DC CONVERTER 3.3V 6W | 18V | 75V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCM6S0503EC | DC DC CONVERTER 3.3V 6W | 4,5V | 9V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCM6D0505EC | DC DC CONVERTER +/-5V 6W | 4,5V | 9V | 8 - Immediate | $177.14 | Vis detaljer |
![]() | ![]() | NCM6D0512EC | DC DC CONVERTER +/-12V 6W | 4,5V | 9V | 17 - Immediate | $177.14 | Vis detaljer |
![]() | ![]() | NCM6D1205EC | DC DC CONVERTER +/-5V 6W | 9V | 36V | 75 - Immediate | $177.14 | Vis detaljer |
![]() | ![]() | NCM6D1215EC | DC DC CONVERTER +/-15V 6W | 9V | 36V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCM6D4812EC | DC DC CONVERTER +/-12V 6W | 18V | 75V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCM6S0505EC | DC DC CONVERTER 5V 6W | 4,5V | 9V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCM6S0515EC | DC DC CONVERTER 15V 6W | 4,5V | 9V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCM6S1212EC | DC DC CONVERTER 12V 6W | 9V | 36V | 1 - Immediate | $177.14 | Vis detaljer |
![]() | ![]() | NCM6S4805EC | DC DC CONVERTER 5V 6W | 18V | 75V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCM6S4812EC | DC DC CONVERTER 12V 6W | 18V | 75V | 0 - Immediate | See Page for Pricing | Vis detaljer |