SM3

Memory Modules, the SM3 and MM60 Series of Connectors

JAE Electronics

This presentation will introduce the SM3 and MM60 series of memory module connectors from JAE. It will highlight the main features and provide examples of typical applications. The tutorial will review the product specifications, the overall dimensions and materials and finishes, and provide ordering information for the SM3 and MM60 series.

MM60 Accessories

BilledeManufacturer Part NumberBeskrivelseFunktionerMaterialeTilgængeligt antal PrisVis detaljer
STANDOFF FOR MM60-52B1-B1 3.9MMNT1R3000STANDOFF FOR MM60-52B1-B1 3.9MM--58132 - Immediate$3.93Vis detaljer
CONN MINI EXPRESS CARD LATCH SMDMM60-EZH039-B5-R850CONN MINI EXPRESS CARD LATCH SMD--6655 - Immediate$7.10Vis detaljer
CONN MINI EXPRESS CARD LATCH SMDMM60-EZH059-B5-R650CONN MINI EXPRESS CARD LATCH SMD--10333 - Immediate$7.42Vis detaljer
STANDOFF FOR MM60 SERIESNT4R1600STANDOFF FOR MM60 SERIES42082 - Immediate$3.93Vis detaljer

MM60 Connectors

BilledeManufacturer Part NumberBeskrivelseAntal positioner/båse/rækkerAntal positionerTilgængeligt antal PrisVis detaljer
CONN PCI EXP MIN FML 52POS 0.031MM60-52B1-G1-R850CONN PCI EXP MIN FML 52POS 0.031-526149 - Immediate$9.26Vis detaljer
CONN PCI EXP MIN FML 52POS 0.031MM60-52B1-E1-R650CONN PCI EXP MIN FML 52POS 0.031-5218271 - Immediate$13.69Vis detaljer
CONN PCI EXP MIN FML 52POS 0.031MM60-52B1-B1-R850CONN PCI EXP MIN FML 52POS 0.031-5218903 - Immediate$14.33Vis detaljer

SM3 Accessories

BilledeManufacturer Part NumberBeskrivelseFunktionerMaterialeTilgængeligt antal PrisVis detaljer
THREADED STANDOFF FOR SM3ZS067U3SM3ZS067U310-NUT1-R1800THREADED STANDOFF FOR SM3ZS067U3-Messing467 - Immediate$6.85Vis detaljer
THREADED STANDOFF FOR SM3ZS067U4SM3ZS067U410-NUT1-R1200THREADED STANDOFF FOR SM3ZS067U4-Messing48427 - Immediate$8.69Vis detaljer

SM3 Connectors

BilledeManufacturer Part NumberBeskrivelseAntal positioner/båse/rækkerAntal positionerTilgængeligt antal PrisVis detaljer
CONN M.2 FMALE 67POS 0.020 GOLDSM3ZS067U410AMR1000CONN M.2 FMALE 67POS 0.020 GOLD-6716253 - Immediate$9.95Vis detaljer
CONN M.2 FMALE 67POS 0.020 GOLDSM3ZS067U310ABR1200CONN M.2 FMALE 67POS 0.020 GOLD-671356 - Immediate$9.95Vis detaljer
CONN M.2 FMALE 67POS 0.020 GOLDSM3ZS067U310AMR1200CONN M.2 FMALE 67POS 0.020 GOLD-671749 - Immediate$9.95Vis detaljer
CONN M.2 FMALE 67POS 0.020 GOLDSM3ZS067U310AER1200CONN M.2 FMALE 67POS 0.020 GOLD-6714327 - Immediate$9.95Vis detaljer
CONN M.2 FMALE 67POS 0.020 GOLDSM3ZS067U215ABR1500CONN M.2 FMALE 67POS 0.020 GOLD-675991 - Immediate$12.74Vis detaljer
PTM Published on: 2016-05-05