IEC Inlet Filters
EPCOS
This presentation will provide an overview of the EPCOS B8477** series of IEC inlet filters. It will discuss the versions and options available, and highlight the product features and benefits. The tutorial will review EMC and the reasons to use IEC inlet filters, and highlight numerous applications where the filters can be found.
B84771 Series Module Power Entries
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse udformning | Nominel strøm - Enhedsindgang | Nominel spænding - Enhedsindgang | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B84771M0015A000 | PWR ENT RCPT IEC320-C14 PANEL QC | IEC 320-C14 | 15A | 250VAC/DC | 313 - Immediate | $61.86 | Vis detaljer |
![]() | ![]() | B84771A0006A000 | PWR ENT MOD RCPT IEC320-C14 PNL | IEC 320-C14 | 6A | 250VAC/DC | 201 - Immediate | $69.57 | Vis detaljer |
![]() | ![]() | B84771A0001A000 | PWR ENT RCPT IEC320-C14 PANEL QC | IEC 320-C14 | 1A | 250VAC/DC | 236 - Immediate | $69.57 | Vis detaljer |
![]() | ![]() | B84771M0003A000 | PWR ENT RCPT IEC320-C14 PANEL QC | IEC 320-C14 | 3A | 250VAC/DC | 118 - Immediate | $62.11 | Vis detaljer |
![]() | ![]() | B84771A0015A000 | PWR ENT RCPT IEC320-C14 PANEL QC | IEC 320-C14 | 15A | 250VAC/DC | 76 - Immediate | $79.92 | Vis detaljer |
B84773 Series Filter Power Lines
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse udformning | Nominel strøm - Enhedsindgang | Nominel spænding - Enhedsindgang | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B84773M0006A000 | PWR ENT MOD RCPT IEC320-C14 PNL | IEC 320-C14 | 6A | 250VAC/DC | 78 - Immediate | $119.86 | Vis detaljer |
![]() | ![]() | B84773M0004A000 | PWR ENT MOD RCPT IEC320-C14 PNL | IEC 320-C14 | 4A | 250VAC/DC | 55 - Immediate | $119.86 | Vis detaljer |
![]() | ![]() | B84773A0004A000 | PWR ENT MOD RCPT IEC320-C14 PNL | IEC 320-C14 | 4A | 250VAC/DC | 30 - Immediate | $119.86 | Vis detaljer |
![]() | ![]() | B84773A0002A000 | PWR ENT MOD RCPT IEC320-C14 PNL | IEC 320-C14 | 2A | 250VAC/DC | 42 - Immediate | $119.98 | Vis detaljer |
![]() | ![]() | B84773A0010A000 | PWR ENT MOD RCPT IEC320-C14 PNL | IEC 320-C14 | 10A | 250VAC/DC | 0 - Immediate | $125.45 | Vis detaljer |
B84776 Series Filter Power Lines
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse udformning | Nominel strøm - Enhedsindgang | Nominel spænding - Enhedsindgang | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B84776M0010A000 | PWR ENT MOD RCPT IEC320-C14 PNL | IEC 320-C14 | 10A | 250VAC/DC | 162 - Immediate | $189.43 | Vis detaljer |
![]() | ![]() | B84776A0006A000 | PWR ENT MOD RCPT IEC320-C14 PNL | IEC 320-C14 | 10A | 250VAC/DC | 157 - Immediate | $189.43 | Vis detaljer |
![]() | ![]() | B84776A0010A000 | PWR ENT MOD RCPT IEC320-C14 PNL | IEC 320-C14 | 10A | 250VAC/DC | 11 - Immediate | $213.15 | Vis detaljer |
![]() | ![]() | B84776A0004A000 | PWR ENT MOD RCPT IEC320-C14 PNL | IEC 320-C14 | 10A | 250VAC/DC | 24 - Immediate | $213.60 | Vis detaljer |
![]() | ![]() | B84776M0006A000 | PWR ENT MOD RCPT IEC320-C14 PNL | IEC 320-C14 | 10A | 250VAC/DC | 53 - Immediate | $213.60 | Vis detaljer |