SSP03EMA24SD
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

SSP04EMA16SD

DigiKeys varenummer
4008-SSP04EMA16SD-ND
Producenter
Producentens varenummer
SSP04EMA16SD
Beskrivelse
SPD 320V MCOV 1 POLE
Kundereference
Detaljeret beskrivelse
Overspændingsbeskyttelsesanordning (SPD) 320V MCOV 1 Pol
Datablad
 Datablad
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Producenter
Schneider Electric
Serie
-
Emballage
Boks
Varestatus
Aktiv
Type
-
Form
Kun modul
Antal poler
1
Spænding - Kontinuerlig drift (maks.) (MCOV)
320V
Strøm - Afladning (nom.) (8/20µS)
20 kA
Strøm - Kortslutningsklassificering (SCRR)
200 kA
Driftstemperatur
-
Funktioner
-
Monteringstype
DIN-skinne
Godkendelsesagentur
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud