ASCO Series
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.
ASCO Series

ASCO-29.4912MHZ-L-T3

DigiKeys varenummer
ASCO-29.4912MHZ-L-T3-ND - Tape & Reel (TR)
Producenter
Producentens varenummer
ASCO-29.4912MHZ-L-T3
Beskrivelse
XTAL OSC XO 29.4912MHZ CMOS SMD
Kundereference
Detaljeret beskrivelse
29.4912 MHz XO (standard) CMOS Oscillator 3,3V Aktivér/deaktiver 4-SMD, ingen leder
Datablad
 Datablad
EDA/CAD-modeller
ASCO-29.4912MHZ-L-T3 Modeller
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Mfr
Serie
Emballage
Tape & Reel (TR)
Varestatus
Aktiv
Resonatorbase
Type
Frekvens
29.4912 MHz
Funktion
Aktivér/deaktiver
Output
CMOS
Spænding - Forsyning
3,3V
Frekvensstabilitet
±50ppm
Absolute Pull Range (APR)
-
Driftstemperatur
-40°C – 85°C
Strøm - Forsyning (maks.)
6mA
Klassificeringer
-
Monteringstype
Overflademontering
Pakke/hus
4-SMD, ingen leder
Leverandørs enhedspakning
4-SMD (1,6x1,2)
Størrelse/dimension
0,063" L x 0,047" B (1,60mm x 1,20mm)
Højde - Monteret (maks.)
0,028" (0,70mm)
Strøm - Forsyning (deaktivering) (maks.)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud