Z8 Encore! XP® F3224 Series Microcontroller Development Kit
Zilog's kit includes the necessary hardware and software tools for microcontroller (MCU) applications
Zilog's F3224 series development kit is a complete development solution that provides the necessary hardware and software tools to develop applications with the F3224 series of Z8 Encore! XP MCUs. The development board features the Z8F3224 MCU with 32 KB internal Flash in a 44-pin QFN package operating at up to 20 MHz. The Z8F3224 serial peripheral devices (SPI, I2C, and UART) can interface with the 64 Mb serial Flash (SPI) and optical sensor (I2C) that are available on the development board, or external devices (header pins).
- Hardware:
- F3224 series development board
- Encore! smart cable including:
- 6-circuit ribbon cable (target connection)
- USB-A (male) to Mini-B USB cable (PC connection)
- Software download:
- ZDS II (Zilog Developer Studio) IDE including:
- Z8F3224 board support package (BSP)
- S/W samples
- ZDS II (Zilog Developer Studio) IDE including:
Z8 Encore! XP® F3224 Series MCU Development Kit
| Billede | Manufacturer Part Number | Beskrivelse | Central processor | Platform | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Z8F32240100ZCOG | Z8F3224 DEVELOPMENT KIT | eZ8 | - | Z8F3224 | 2 - Immediate | $720.67 | Vis detaljer |
Standalone Programmer (ZSP) for S3/Z8 Encore! MCU
| Billede | Manufacturer Part Number | Beskrivelse | Indhold | Udnyttet IC/del | Bemærkning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZUSBZSP0100ZACG | ZILOG STANDALONE PROGRAMMER | Kort | Z8 Encore!® | - | 0 - Immediate | $654.99 | Vis detaljer |
Z8 Encore! XP® F3224 Series MCUs
| Billede | Manufacturer Part Number | Beskrivelse | Antal I/O | Leverandørs enhedspakning | Pakke/hus | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Z8F3224QK020XK | IC MCU 8BIT 32KB FLASH 32QFN | 26 | 32-QFN (5x5) | 32-VFQFN eksponeret overflade | 0 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | Z8F3224QN020XK | IC MCU 8BIT 32KB FLASH 44QFN | 36 | 44-QFN (7x7) | 44-VFQFN eksponeret overflade | 47 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | Z8F3224QN020XK2258 | IC MCU 8BIT 32KB FLASH 44QFN | 36 | 44-QFN (7x7) | 44-VFQFN eksponeret overflade | 65 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | Z8F3224QK020XK2258 | IC MCU 8BIT 32KB FLASH 32QFN | 26 | 32-QFN (5x5) | 32-VFQFN eksponeret overflade | 0 - Immediate | $12.62 | Vis detaljer |
Encore! Smart Cable
| Billede | Manufacturer Part Number | Beskrivelse | Indhold | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZUSBESC0200ZACG | Z8 ENCORE SMART CABLE | Kort, Kabel/kabler | Z8 Encore!®, Z8 Encore! XP® | 144 - Immediate | $433.15 | Vis detaljer |