X1/Y2 Safety MLCCs - SC Series
YAGEO X1/Y2 safety multilayer ceramic capacitor (MLCC) SC series are designed for 250 VAC power supply applications
YAGEO X1/Y2 safety MLCC SC series safety capacitors are designed with nickel barrier end termination construction that meets NPO/COG and X7R temperature coefficient stability rating. Rated voltage of 250 VAC with safety classes of X1/X2. Applications include PCs, notebooks, networking equipment, and power supplies. The capacitors are offered in metric sizes of 1808,1812, 2211, and 2220.
- Operating temperature range: -55°C to +125°C
- Nickel-barrier end termination
- RoHS compliant
- Halogen-free
- PCs, notebooks
- Networking
- Power supplies
X1/Y2 Safety MLCCs - SC Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SC1808JKNPOWBN100 | CAP CER 1808 10pF 5% X1/Y2V | 5870 - Immediate | $2.85 | Vis detaljer |
![]() | ![]() | SC1808JKNPOWBN220 | CAP CER 1808 22pF 5% X1/Y2V | 2000 - Immediate | $2.85 | Vis detaljer |
![]() | ![]() | SC1808JKNPOWBN330 | CAP CER 33PF 250V C0G/NPO 1808 | 1215 - Immediate | $2.85 | Vis detaljer |
![]() | ![]() | SC1808JKNPOWBN101 | CAP CER NPO 1808 | 1905 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | SC1808JKNPOWBN221 | CAP CER NPO 1808 | 2000 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | SC1808JKNPOWBN331 | CAP CER 1808 330pF 5% X1/Y2V | 975 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | SC1808KKX7RWBB681 | CAP CER 680PF 250V X7R 1808 | 0 - Immediate | $2.33 | Vis detaljer |
![]() | ![]() | SC1808KKX7RWBB102 | CAP CER 1000PF 250V X7R 1808 | 0 - Immediate | $3.03 | Vis detaljer |