Thin-Film Chip Resistors
YAGEO's high-precision, high-stability thin-film chip resistors offer tight-tolerance, low-noise, accuracy, and reliability
YAGEO thin-film chip resistors are ideal for applications or designs requiring tight-tolerance, low-noise, accuracy, and reliability. With case size ranging from 0201 up to 2512, the RT series covers a wide-range of rated power dissipation. It features a superior temperature coefficient of resistance (TCR) of ±10, ±15, ±25 and ±50 ppm/°C, and precision tolerances of ±0.1%, ±0.25%, ±0.5%, ±1% with resistance range from 10 Ω to 1 MΩ.
YAGEO RT series is manufactured using an established thin-film technology in which conductive films are deposited on a ceramic substrate by sputtering. Product sizes range from 0201 to 2512 and resistance values range from 10 Ω to 332 kΩ. They also have the intrinsic benefits of thin-film technology including narrow tolerance values down to 0.05%, low, stable temperature coefficients down to 10 ppm/°C, and excellent high-frequency performance. The superior characteristics of thin-film resistors make them ideal for a host of modern applications that demand precision and excellent high-frequency behavior. YAGEO RT Series Diagram
- EIA 0201 to 2512 case sizes
- High-reliability, high-accuracy
- High-heat resistance
- Narrow tolerances
- Excellent T.C.R, low noise
- Products containing lead-free terminations comply with RoHS standard
- Industrial equipments
- Computing servers
- Outdoor electronic applications
- Telecommunication
0402 (1005 Metric) Case
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RT0402BRB071K82L | RES SMD 1.82KOHM 0.1% 1/16W 0402 | 10506 - Immediate | $2.73 | Vis detaljer |
![]() | ![]() | RT0402DRE0710RL | RES SMD 10 OHM 0.5% 1/16W 0402 | 35002 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RT0402DRE0720RL | RES SMD 20 OHM 0.5% 1/16W 0402 | 2306 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RT0402DRE0733RL | RES SMD 33 OHM 0.5% 1/16W 0402 | 30267 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RT0402DRE0739RL | RES SMD 39 OHM 0.5% 1/16W 0402 | 9950 - Immediate | $0.63 | Vis detaljer |
0603 (1608 Metric) Case
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RT0603DRD071KL | RES SMD 1K OHM 0.5% 1/10W 0603 | 1231 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RT0603DRD071K1L | RES SMD 1.1K OHM 0.5% 1/10W 0603 | 0 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RT0603DRD071K21L | RES SMD 1.21KOHM 0.5% 1/10W 0603 | 8561 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RT0603DRD071K24L | RES SMD 1.24KOHM 0.5% 1/10W 0603 | 73403 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RT0603DRD071K2L | RES SMD 1.2K OHM 0.5% 1/10W 0603 | 4506 - Immediate | $0.63 | Vis detaljer |
0805 (2012 Metric) Case
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RT0805DRE0710RL | RES SMD 10 OHM 0.5% 1/8W 0805 | 11082 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RT0805BRB0710KL | RES SMD 10K OHM 0.1% 1/8W 0805 | 30804 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | RT0805DRE0712R4L | RES SMD 12.4 OHM 0.5% 1/8W 0805 | 0 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RT0805DRE0715RL | RES SMD 15 OHM 0.5% 1/8W 0805 | 1506 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RT0805DRE0720RL | RES SMD 20 OHM 0.5% 1/8W 0805 | 2529 - Immediate | $0.63 | Vis detaljer |
1206 (3216 Metric) Case
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RT1206FRE07100RL | RES SMD 100 OHM 1% 1/4W 1206 | 18475 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | RT1206FRE0710KL | RES SMD 10K OHM 1% 1/4W 1206 | 57630 - Immediate | $0.63 | Vis detaljer |