AHA/AHP Series Wirewound Resistors

YAGEO offer its AHA/AHP series of resistors that are compact in size and provide high-precision tolerance

Image of YAGEO's AHA Series Wirewound ResistorsYAGEO’s AHA and AHP series of aluminum housed power resistors are designed for direct heatsink mounting with thermal compound to achieve maximum performance. A special encapsulation material and process allow for high insulation levels with minimal thermal resistance at the element.

The AHA and AHP series have an excellent stability in operation (< 1%) and are wound to maximize high-pulse capability. Their extruded aluminum housing provides superior heat conduction, gold anodized finish for maximum resistance to environmental conditions, and the completed welded construction thermal-to-thermal.

Features and Benefits
  • Compact size and high precision
  • Power dissipation: 5 W to 250 W
  • Resistance Range: 0.1 Ω to 3 KΩ
  • Aluminum case is corrugated for added strength and power dissipation
  • Straight leadwire and lug/threaded style terminal available
  • High precision: tolerance down to 0.25%
  • Operating temperature: -55°C to +250°C
Applications
  • Power, pulse application
  • Industry electronics
  • Traffic lights
  • Large-sized machinery
  • Automotive lighting

AHA-AHP Series

BilledeManufacturer Part NumberBeskrivelseEffekt (Watt)SammensætningTilgængeligt antal Pris
RES CHAS MNT 1.2 OHM 5% 5WAHP500JB-1R2RES CHAS MNT 1.2 OHM 5% 5W5WTrådviklet spolemodstand202 - Immediate$23.39Vis detaljer
RES CHAS MNT 15 OHM 5% 50WAHA50AJB-15RRES CHAS MNT 15 OHM 5% 50W50WTrådviklet spolemodstand0 - Immediate$15.77Vis detaljer
RES CHAS MNT 12 OHM 1% 25WAHA25AFB-12RRES CHAS MNT 12 OHM 1% 25W25WTrådviklet spolemodstand160 - Immediate$38.48Vis detaljer
RES CHAS MNT 15 OHM 1% 25WAHA25AFB-15RRES CHAS MNT 15 OHM 1% 25W25WTrådviklet spolemodstand97 - Immediate$39.75Vis detaljer
RES CHAS MNT 5 OHM 1% 25WAHA25AFB-5RRES CHAS MNT 5 OHM 1% 25W25WTrådviklet spolemodstand400 - Immediate$38.48Vis detaljer
RES CHAS MNT 50 OHM 1% 25WAHA25AFB-50RRES CHAS MNT 50 OHM 1% 25W25WTrådviklet spolemodstand400 - Immediate$38.48Vis detaljer
RES CHAS MNT 25 OHM 1% 25WAHA25AFB-25RRES CHAS MNT 25 OHM 1% 25W25WTrådviklet spolemodstand0 - Immediate$16.11Vis detaljer
RES CHAS MNT 100 OHM 1% 50WAHA50AFB-100RRES CHAS MNT 100 OHM 1% 50W50WTrådviklet spolemodstand197 - Immediate$42.67Vis detaljer
RES CHAS MNT 10 OHM 1% 50WAHA50AFB-10RRES CHAS MNT 10 OHM 1% 50W50WTrådviklet spolemodstand244 - Immediate$42.67Vis detaljer
RES CHAS MNT 6 OHM 1% 50WAHA50AFB-6RRES CHAS MNT 6 OHM 1% 50W50WTrådviklet spolemodstand0 - Immediate$42.67Vis detaljer
RES CHAS MNT 3 OHM 1% 50WAHA50AFB-3RRES CHAS MNT 3 OHM 1% 50W50WTrådviklet spolemodstand192 - Immediate$42.67Vis detaljer
RES CHAS MNT 1.5 OHM 1% 50WAHA50AFB-1R5RES CHAS MNT 1.5 OHM 1% 50W50WTrådviklet spolemodstand0 - Immediate$42.67Vis detaljer
RES CHAS MNT 5 OHM 1% 50WAHA50AFB-5RRES CHAS MNT 5 OHM 1% 50W50WTrådviklet spolemodstand0 - Immediate$42.67Vis detaljer
RES CHAS MNT 5 OHM 5% 10WAHA10AJB-5RRES CHAS MNT 5 OHM 5% 10W10WTrådviklet spolemodstand476 - Immediate$24.60Vis detaljer
RES CHAS MNT 1 OHM 1% 10WAHA10AFB-1RRES CHAS MNT 1 OHM 1% 10W10WTrådviklet spolemodstand329 - Immediate$30.56Vis detaljer
RES CHAS MNT 15 OHM 1% 10WAHA10AFB-15RRES CHAS MNT 15 OHM 1% 10W10WTrådviklet spolemodstand281 - Immediate$30.56Vis detaljer
RES CHAS MNT 100 OHM 1% 10WAHA10AFB-100RRES CHAS MNT 100 OHM 1% 10W10WTrådviklet spolemodstand282 - Immediate$18.26Vis detaljer
RES CHAS MNT 1.3 OHM 5% 5WAHA500JB-1R3RES CHAS MNT 1.3 OHM 5% 5W5WTrådviklet spolemodstand226 - Immediate$18.58Vis detaljer
RES CHAS MNT 25 OHM 1% 10WAHA10AFB-25RRES CHAS MNT 25 OHM 1% 10W10WTrådviklet spolemodstand192 - Immediate$29.92Vis detaljer
RES CHAS MNT 250 OHM 1% 25WAHA25AFB-250RRES CHAS MNT 250 OHM 1% 25W25WTrådviklet spolemodstand0 - Immediate$15.62Vis detaljer
Published: 2015-07-29