N- and P-Channel Power MOSFETS
YAGEO XSemi's semiconductor N- and P-channel MOSFET series are available in packages for surface mount applications
A MOSFET (metal oxide semiconductor field effect transistor) is a voltage-controlled field effect transistor that uses metal oxide gate electrodes. YAGEO XSemi's power MOSFETs (also known as power transistors) feature low on-resistance and high switching speeds for various applications, including analog and digital circuits. Available packages are widely used for commercial and industrial surface mount applications.
Unlike BJTs, MOSFETs are electrically isolated from the current carrying channel, helping to lower the power draw from the device. MOSFETs operate in three voltage regions: triode, saturation, and cutoff. The equations shown below demonstrate the regions (click to enlarge).
- Surface mount package
- RoHS compliant and halogen-free
- Low gate charge
- +150°C maximum operating temperature
- N-channel MOSFETs
- 20 V to 700 V drain-source voltage
- Up to 300 A drain current, VGS @ 10 V4
- P-channel MOSFETs
- 20 V to 700 V drain-source voltage
- Up to 300 A drain current
- Dual N-channel
- 100 V drain-source voltage
- Up to 2.1 A drain current
- Asymmetric N-channel
- 30 V drain-source voltage
- Up to 85 A drain current
- Complementary N- and P-channel
- 16 V, 30 V, and 100 V drain-source voltage
- Up to 12 A drain current
- Low voltage applications
- Switching power supplies
- Commercial and industrial surface mount applications
- Telecommunication systems
- Consumer electronics
N-Channel Power MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Afladning til kildespænding (Vdss) | Strøm - Kontinuerlig afladning (Id) @ 25°C | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XP2N1K2EN1 | MOSFET N-CH 20V 200MA SOT723 | 20 V | 200mA (Ta) | 9885 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | XP2322GN | MOSFET N-CH 20V 2.5A SOT23 | 20 V | 2,5A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP2302GN | MOSFET N-CH 20V 3.2A SOT23 | 20 V | 3,2A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP2N075EN | MOSFET N-CH 20V 3.5A SOT23 | 20 V | 3,5A (Ta) | 922 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | XP2314GN | MOSFET N-CH 20V 3.5A SOT23 | 20 V | 3,5A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP9452GG | MOSFET N-CH 20V 4A SOT89 | 20 V | 4A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP2306GN | MOSFET N-CH 20V 5.3A SOT23 | 20 V | 5,3A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP2318GEN | MOSFET N-CH 30V 500MA SOT23 | 30 V | 500mA (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP3N045EN | MOSFET N-CH 30V 4.3A SOT23 | 30 V | 4,3A (Ta) | 960 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | XP3N035N | MOSFET N-CH 30V 4.5A SOT23 | 30 V | 4,5A (Ta) | 567 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | XP2306AGN | MOSFET N-CH 30V 5A SOT23 | 30 V | 5A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP3N028EN | MOSFET N-CH 30V 5.4A SOT23 | 30 V | 5,4A (Ta) | 346 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | XP2344GN | MOSFET N + P CH 20V 6.4A SOT23 | 20 V | 6,4A (Ta) | 770 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | XP3N020YT | MOSFET N-CH 30V 10A PMPAK | 30 V | 10A (Ta) | 986 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | XP3N9R5AYT | MOSFET N-CH 30V 38.7A PMPAK | 30 V | 15A (Ta), 38,7A (Tc) | 1000 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | XP3N5R0M | MOSFET N-CH 30V 17.4A 8SO | 30 V | 17,4A (Ta) | 260 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | XP4024EM | MOSFET N-CH 30V 18.5A 8-SO | 30 V | 18,5A (Ta) | 965 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | XP3N9R5AMT | MOSFET N-CH 30V 18A 38.7A PMPAK | 30 V | 18A (Ta), 38,7A (Tc) | 996 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | XP3NA7R2MT | FET N-CH 30V 20.4A 43.5A PMPAK | 30 V | 20,4A (Ta), 43,5A (Tc) | 996 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | XP3N5R0AYT | MOSFET N-CH 30V 20A 63.5A PMPAK | 30 V | 20A (Ta), 63,5A (Tc) | 1000 - Immediate | $4.44 | Vis detaljer |
P-Channel Power MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Afladning til kildespænding (Vdss) | Strøm - Kontinuerlig afladning (Id) @ 25°C | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XP2301GN | MOSFET P-CH 20V 2.6A SOT23 | 20 V | 2,6A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP2P053N | MOSFET P-CH 20V 4.2A SOT23 | 20 V | 4,2A (Ta) | 940 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | XP2P052N | MOSFET P-CH 20V 4A SOT23 | 20 V | 4A (Ta) | 967 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | XP2P038N | MOSFET P-CH 20V 5A SOT23 | 20 V | 5A (Ta) | 319 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | XP3P080N | MOSFET P-CH 30V 3.2A SOT23 | 30 V | 3,2A (Ta) | 945 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | XP3P055N | MOSFET P-CH 30V 3.9A SOT23 | 30 V | 3,9A (Ta) | 840 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | XP3P050AG | MOSFET P-CH 30V 4.1A SOT89 | 30 V | 4,1A (Ta) | 157 - Immediate | $2.85 | Vis detaljer |
![]() | ![]() | XP2615GEY | MOSFET P-CH 30V 5A SOT26 | 30 V | 5A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP3P050AM | MOSFET P-CH 30V 5.8A 8SO | 30 V | 5,8A (Ta) | 412 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | XP3P020M | MOSFET P-CH 30V 9.3A 8SO | 30 V | 9,3A (Ta) | 14 - Immediate | $3.61 | Vis detaljer |
![]() | ![]() | XP4459M | MOSFET P-CH 30V 11.3A 8SO | 30 V | 11,3A (Ta) | 775 - Immediate | $4.56 | Vis detaljer |
![]() | ![]() | XP4459YT | MOSFET P-CH 30V 12.7A PMPAK | 30 V | 12,7A (Ta) | 995 - Immediate | $5.26 | Vis detaljer |
![]() | ![]() | XP3P010M | MOSFET P-CH 30V 13.3A 8SO | 30 V | 13,3A (Ta) | 1000 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | XP3P010YT | MOSFET P-CH 30V 14.6A PMPAK | 30 V | 14,6A (Ta) | 2998 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | XP3P7R0EM | MOSFET P-CH 30V 15.5A 8SO | 30 V | 15,5A (Ta) | 217 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | XP3P3R0MT | FET P-CH 30V 33.5A 125A PMPAK | 30 V | 33,5A (Ta), 125A (Tc) | 476 - Immediate | $10.59 | Vis detaljer |
![]() | ![]() | XP4P090N | MOSFET P-CH 40V 3A SOT23 | 40 V | 3A (Ta) | 740 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | XP9565GEM | MOSFET P-CH 40V 6.5A 8SO | 40 V | 6,5A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP9565BGH | MOSFET P-CH 40V 17A TO252 | 40 V | 17A (Tc) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP9561GI | MOSFET P-CH 40V 36A TO220CFM | 40 V | 36A (Tc) | 2995 - Immediate | $11.35 | Vis detaljer |
Power MOSFET Arrays
| Billede | Manufacturer Part Number | Beskrivelse | Afladning til kildespænding (Vdss) | Strøm - Kontinuerlig afladning (Id) @ 25°C | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XP2531GY | MOSFET N/P-CH 16V 3.5A SOT26 | 16V | 3,5A (Ta), 2,5A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP2530AGY | MOSFET N/P-CH 30V 3.3A SOT26 | 30V | 3,3A (Ta), 2,3A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP3700M | MOSFET N/P-CH 30V 7.8A 8SO | 30V | 7,8A (Ta), 5,5A (Ta) | 524 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | XP3700YT | MOSFET N/P-CH 30V 8.7A PMPAK | 30V | 8,7A (Ta), 6,1A (Tc) | 945 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | XP3700MT | MOSFET N/P-CH 30V 11A PMPAK | 30V | 11A (Ta), 7,3A(Ta) | 0 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | XP4509AGM | MOSFET N/P-CH 30V 11.2A 8SO | 30V | 11,2A (Ta), 8A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP3C023AMT | MOSFET N/P-CH 30V 12A PMPAK | 30V | 12A (Ta), 10A (Ta) | 628 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | XP3832CMT | MOSFET 2N-CH 30V 16A PMPAK | 30V | 16A (Ta), 55A (Tc), 27A (Ta), 85A (Tc) | 1000 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | XP10A250YT | MOSFET 2N-CH 100V 2.1A PMPAK | 100V | 2,1A (Ta) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | XP10C150M | MOSFET N/P-CH 100V 2.5A 8SO | 100V | 2,5A (Ta) | 989 - Immediate | $5.58 | Vis detaljer |