MR828 Series Platinum RTD Temperature Sensor to DIN EN IEC 60751

YAGEO Nexensos sensors are built for high accuracy and long-term stability

Image of YAGEO Nexensos MR828 Series Platinum (Pt) RTD Temperature Sensor to DIN EN IEC 60751YAGEO Nexensos temperature sensors are platinum (Pt) based RTDs. Built to output a linear, standardized signal characteristic, with high accuracy and long-term stability, these sensors come in a standardized electronic SMD format for surface mounting using an automated mounting capability on printed circuit boards.

Fact Sheet

Features
  • Standardized and linear signal characteristics
  • Precise measurement over a wide temperature range
  • High accuracy
  • Long lifetime
  • Low signal drift
  • High humidity resistance
Applications
  • Heat and cold meters
  • HVAC applications
  • Smart home controls
  • Home appliances and equipment
  • Electronics
  • Medical equipment
  • Data loggers
  • EV charging connectors
  • Battery packs

MR828 Series Platinum RTD Temperature Sensor to DIN EN IEC 60751

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSOR RTD RADIAL32209342SENSOR RTD RADIAL87 - Immediate$79.69Vis detaljer
SENSOR RTD RADIAL32209340SENSOR RTD RADIAL9 - Immediate$79.69Vis detaljer
SENSOR RTD RADIAL32209343SENSOR RTD RADIAL46 - Immediate$149.81Vis detaljer
Published: 2025-10-17