P Series DC to HV DC Converters
XP EMCO's P series DC to HV DC converters are low-power, low-noise, regulated high-voltage supplies
XP EMCO's P series of micro-power DC to HV DC converters offer a programmable 0 V to 1,200 V or 0 VDC to 2,000 VDC output in a miniature, lightweight, PC-mount package. Positive and negative outputs are available. The output-voltage is linear to the programming voltage, from turn on to maximum output-voltage, enabling easy low-voltage control of the high voltage. A precision on-board voltage reference allows for simple configuration for full scale, fixed, or variable output. Voltage monitoring is provided at a 1000:1 ratio.
Ripple voltage less than 100 microvolts and extremely low EMI/RFI make this product ideal for integration into noise sensitive equipment. The P series features a unique inductor/transformer-less design, grounded case, and draws less than 4 mA at full output.
The P series leverages XP EMCO's long-term reliability, utilizing proven DC to high-voltage DC conversion technology, perfected by over four decades of high-voltage design and experience in the most demanding applications. Their extensive in-house capabilities enable them to meet specific customer requirements with standard, modified, and custom solutions quickly, easily, and economically.
- Ultra-low noise magnetic-free design
- Regulated
- Miniature size
- Grounded metal case
- 0% to 100% programmable output
- Wide input voltage range: 5 V to 12 V
- Ultra-low ripple: less than 100 µV
- Ultra-low EMI/RFI
- Voltage monitor
- External voltage or potentiometer programming
- Low power consumption
- Built-in voltage reference
- Soft-start
- High reliability: MTBF greater than 1.6 million hours per Bellcore TR-332
- Portable, battery-powered CBRN detectors
- Low-power electrostatic applications
- Low-power biasing
- Low-power piezo devices
- Low-power aerosol devices
P Series DC to HV DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P12P | DC DC CONVERTER 1200V | 0 - Immediate | $2,007.31 | Vis detaljer |
![]() | ![]() | P12N | DC DC CONVERTER -1200V | 0 - Immediate | $2,007.31 | Vis detaljer |
![]() | ![]() | P20N | DC DC CONVERTER -2000V | 0 - Immediate | $2,641.18 | Vis detaljer |
![]() | ![]() | P20P | DC DC CONVERTER 2000V | 0 - Immediate | $2,641.18 | Vis detaljer |