JTL Series DC-DC Converters
XP Power offers their JTL series ultra-compact 30 and 40 Watt DC-DC converters
XP Power’s JTL series of encapsulated PCB-mount ultra-compact DC-DC converters are housed in a metal package and accommodate an ultra-wide 4:1 input range. Covering nominal input voltages of 12, 24 or 48 VDC, the units can accept either 9 to 36 VDC or 18 to 75 VDC inputs. The family offers single-, dual- or triple-output options. Single-output models provide 3.3, 5, 12 or 15 VDC, with the duals providing +/-5, +/-12 or +/-15 VDC. Triple outputs provide +3.3 or +5 VDC with either +/-12 or +/-15 VDC combinations. All outputs are fully regulated and vary no more than +/-0.5% over all input conditions for single output models. Dual and triple outputs vary by less than +/-1%. Additionally, the output voltage can be trimmed by +/-10% on single-output models.
The convertors feature an input to output and input/output to case isolation of 1,600 VDC for up to 1 minute. They also feature a remote on/off signal. This can be used to control the output rails or to sequence start-up procedures. All units feature overvoltage and continuous short-circuit protection.
These highly-efficient DC-DC converters, up to 91%, can operate at full output power from -40°C to +65°C, without derating. With a maximum case temperature of +105°C, no additional heat sinking or forced airflow is required making the converters suitable for most operating environments.
The JTL series suits applications in a wide variety of mobile, portable and wireless products, and where designers are looking to reduce the size of their end product.
30 Watt
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | JTL3024D05 | DC DC CONVERTER +/-5V 30W | 36V | 0 - Immediate | $426.81 | Vis detaljer |
![]() | ![]() | JTL3024D12 | DC DC CONVERTER +/-12V 30W | 36V | 0 - Immediate | $426.81 | Vis detaljer |
![]() | ![]() | JTL3024D15 | DC DC CONVERTER +/-15V 30W | 36V | 0 - Immediate | $426.81 | Vis detaljer |
![]() | ![]() | JTL3024S05 | DC DC CONVERTER 5V 30W | 36V | 41 - Immediate | $405.44 | Vis detaljer |
![]() | ![]() | JTL3024S12 | DC DC CONVERTER 12V 30W | 36V | 15 - Immediate | $405.44 | Vis detaljer |
![]() | ![]() | JTL3024S15 | DC DC CONVERTER 15V 30W | 36V | 0 - Immediate | $405.44 | Vis detaljer |
![]() | ![]() | JTL3048S12 | DC DC CONVERTER 12V 30W | 75V | 0 - Immediate | $381.10 | Vis detaljer |
40 Watt
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | JTL4024D15 | DC DC CONVERTER +/-15V 40W | 36V | 3 - Immediate | $633.11 | Vis detaljer |
![]() | ![]() | JTL4024S05 | DC DC CONVERTER 5V 40W | 36V | 3 - Immediate | $604.65 | Vis detaljer |
![]() | ![]() | JTL4024S3V3 | DC DC CONVERTER 3.3V 40W | 36V | 5 - Immediate | $604.65 | Vis detaljer |
![]() | ![]() | JTL4048S05 | DC DC CONVERTER 5V 40W | 75V | 11 - Immediate | $604.65 | Vis detaljer |
![]() | ![]() | JTL4048S12 | DC DC CONVERTER 12V 40W | 75V | 0 - Immediate | $586.51 | Vis detaljer |