JTF Series DC-DC Converters

XP Power offers their JTF series 8 to 15 Watt DC-DC converters

Image of XP Power's JTF Series DC-DC ConvertersXP Power’s JTF Series of low-power DC-DC converter product line-up is encapsulated in a 24-DIP metal package. The JTF series measures only 1.25 x 0.8 x 0.4 inches. These converters offer a high efficiency of up to 91% by using the latest design techniques and components and are suitable for a large variety of applications and products. Additionally, by using popular mechanical formats, these isolated and regulated converters are also ideally suited as low-cost drop-in replacements for existing designs; saving the need to re-design the PCB layout.

Offering a wide 4:1 input range, the JTF series has a 9-36 VDC or 18-75 VDC input that cover the nominal input voltages of 12, 24 or 48 VDC. Single-output models offer 3.3, 5, 12 or 15 VDC while dual-output voltages are +/-5, +/-12 or +/-15 VDC. Output voltages are fully regulated to within +/-0.5% over all input ranges and to less than +/-1.0% across all load conditions. Both devices feature an input to output and input/output to case isolation of 1,600 VDC for up to 1 minute.

With a maximum case temperature of +105°C, the units can operate at full output power from -40°C to +60°C without derating. No additional heat sinking or forced airflow is required making the converters suitable for most operating environments.

These highly reliable DC-DC converters comply with MIL-STD-217F for predicted lifetime and have a MTBF in excess of 1 million hours.

A remote on/off signal is included as standard, allowing engineers to design-in the ability to sequence converter start-up or control the outputs.

8 Watt

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER +/-12V 8WJTF0824D12DC DC CONVERTER +/-12V 8W36V0 - Immediate$206.30Vis detaljer
DC DC CONVERTER +/-15V 8WJTF0824D15DC DC CONVERTER +/-15V 8W36V64 - Immediate$206.30Vis detaljer
DC DC CONVERTER 5V 8WJTF0824S05DC DC CONVERTER 5V 8W36V0 - Immediate$199.20Vis detaljer
DC DC CONVERTER 12V 8WJTF0824S12DC DC CONVERTER 12V 8W36V15 - Immediate$199.20Vis detaljer
DC DC CONVERTER 15V 8WJTF0824S15DC DC CONVERTER 15V 8W36V0 - Immediate$199.20Vis detaljer
DC DC CONVERTER 5V 8WJTF0848S05DC DC CONVERTER 5V 8W75V0 - Immediate$187.22Vis detaljer
DC DC CONVERTER 15V 8WJTF0848S15DC DC CONVERTER 15V 8W75V0 - Immediate$183.54Vis detaljer

10 Watt

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER +/-5V 10WJTF1024D05DC DC CONVERTER +/-5V 10W36V216 - Immediate$213.40Vis detaljer
DC DC CONVERTER +/-15V 10WJTF1024D15DC DC CONVERTER +/-15V 10W36V0 - Immediate$213.63Vis detaljer
DC DC CONVERTER 5V 10WJTF1024S05DC DC CONVERTER 5V 10W36V64 - Immediate$206.30Vis detaljer
DC DC CONVERTER 3.3V 10WJTF1024S3V3DC DC CONVERTER 3.3V 10W36V3 - Immediate$206.49Vis detaljer
DC DC CONVERTER 5V 10WJTF1048S05DC DC CONVERTER 5V 10W75V73 - Immediate$206.30Vis detaljer
DC DC CONVERTER 12V 10WJTF1048S12DC DC CONVERTER 12V 10W75V0 - Immediate$206.50Vis detaljer

12 Watt

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER +/-5V 12WJTF1224D05DC DC CONVERTER +/-5V 12W36V0 - Immediate$207.26Vis detaljer
DC DC CONVERTER +/-12V 12WJTF1224D12DC DC CONVERTER +/-12V 12W36V578 - Immediate$220.51Vis detaljer
DC DC CONVERTER 5V 12WJTF1224S05DC DC CONVERTER 5V 12W36V0 - Immediate$216.95Vis detaljer
DC DC CONVERTER 12V 12WJTF1224S12DC DC CONVERTER 12V 12W36V234 - Immediate$216.95Vis detaljer
DC DC CONVERTER 15V 12WJTF1224S15DC DC CONVERTER 15V 12W36V0 - Immediate$217.24Vis detaljer
DC DC CONVERTER 3.3V 12WJTF1224S3V3DC DC CONVERTER 3.3V 12W36V11 - Immediate$216.95Vis detaljer
DC DC CONVERTER 5V 12WJTF1248S05DC DC CONVERTER 5V 12W75V75 - Immediate$216.95Vis detaljer
DC DC CONVERTER 12V 12WJTF1248S12DC DC CONVERTER 12V 12W75V30 - Immediate$216.95Vis detaljer

15 Watt

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER +/-12V 15WJTF1524D12DC DC CONVERTER +/-12V 15W36V0 - Immediate$247.39Vis detaljer
DC DC CONVERTER 5.1V 15WJTF1524S05DC DC CONVERTER 5.1V 15W36V145 - Immediate$248.97Vis detaljer
DC DC CONVERTER 12V 15WJTF1524S12DC DC CONVERTER 12V 15W36V142 - Immediate$248.97Vis detaljer
DC DC CONVERTER 15V 15WJTF1524S15DC DC CONVERTER 15V 15W36V25 - Immediate$248.97Vis detaljer
Published: 2014-07-11