JCA Series DC-DC Converters

XP Power offers their JCA series with a footprint 20% smaller than other 24-DIP devices

Image of XP Power's JCA Series DC/DC Converters XP Power's JCA series is comprised of 2 W, 3 W, 4 W, 6 W, and 10 W models. Packaged in an ultra-compact format measuring just 25.4 mm x 20.3 mm x 10.0 mm (1 x 0.8 x 0.4 inches) the JCA series has a footprint 20% smaller than other 24-DIP devices available on the market. Occupying less PCB space than conventional designs allows designers to reduce the size of new developments or utilize the board space for additional features, while the industry-standard 24-DIP pin-out makes the converter an ideal drop-in replacement for existing designs.

Accommodating a 2:1 input range, the JCA series offers a choice of 4 nominal input voltages of 5 V, 12 V, 24 V, and 48 VDC with under-voltage lockout as standard. For each input voltage, single-output models offer 3.3 V, 5 V, 12 V, or 15 VDC outputs or the dual output versions provide ±5 V, ±12 V, or ±15 VDC. Outputs are fully regulated, varying no more than ±0.3% over all input conditions, and less than ±1.0% across all load conditions. The JCA series offers basic input-to-output isolation rated at 1,500 VDC and case to input or output is 500 VDC.

Suitable for a wide variety of application environments, the converters operate from -40° to +100°C with no derating until +70°C. No additional heat sinking or forced air cooling is required. The maximum case temperature is +100°C.

Features and Benefits
  • Compact 1.0" x 0.8" metal package
  • Industry-standard pin-out
  • 2:1 input range
  • Single and dual outputs
  • Operating temperature -40°C to +100°C
  • 3-year warranty

2 Watt

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER +/-5V 2WJCA0205D01DC DC CONVERTER +/-5V 2W9V0 - Immediate$142.78Vis detaljer
DC DC CONVERTER +/-12V 2WJCA0205D02DC DC CONVERTER +/-12V 2W9V11 - Immediate$151.91Vis detaljer
DC DC CONVERTER +/-15V 2WJCA0205D03DC DC CONVERTER +/-15V 2W9V0 - Immediate$142.78Vis detaljer
DC DC CONVERTER 3.3V 2WJCA0205S03DC DC CONVERTER 3.3V 2W9V28 - Immediate$143.54Vis detaljer
DC DC CONVERTER 5V 2WJCA0205S05DC DC CONVERTER 5V 2W9V0 - Immediate$143.54Vis detaljer

3 Watt

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER +/-5V 3WJCA0305D01DC DC CONVERTER +/-5V 3W9V0 - Immediate$152.54Vis detaljer
DC DC CONVERTER +/-12V 3WJCA0305D02DC DC CONVERTER +/-12V 3W9V1 - Immediate$162.30Vis detaljer
DC DC CONVERTER +/-15V 3WJCA0305D03DC DC CONVERTER +/-15V 3W9V31 - Immediate$162.30Vis detaljer
DC DC CONVERTER 3.3V 3WJCA0305S03DC DC CONVERTER 3.3V 3W9V12 - Immediate$154.00Vis detaljer
DC DC CONVERTER 5V 3WJCA0305S05DC DC CONVERTER 5V 3W9V0 - Immediate$144.74Vis detaljer

4 Watt

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER +/-5V 4WJCA0405D01DC DC CONVERTER +/-5V 4W9V0 - Immediate$262.16Vis detaljer
DC DC CONVERTER +/-12V 4WJCA0405D02DC DC CONVERTER +/-12V 4W9V0 - Immediate$246.44Vis detaljer
DC DC CONVERTER +/-15V 4WJCA0405D03DC DC CONVERTER +/-15V 4W9V6 - Immediate$262.16Vis detaljer
DC DC CONVERTER 3.3V 4WJCA0405S03DC DC CONVERTER 3.3V 4W9V0 - Immediate$234.71Vis detaljer
DC DC CONVERTER 5V 4WJCA0405S05DC DC CONVERTER 5V 4W9V32 - Immediate$254.68Vis detaljer

6 Watt

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER +/-5V 6WJCA0605D01DC DC CONVERTER +/-5V 6W9V0 - Immediate$253.47Vis detaljer
DC DC CONVERTER +/-12V 6WJCA0605D02DC DC CONVERTER +/-12V 6W9V16 - Immediate$269.64Vis detaljer
DC DC CONVERTER +/-15V 6WJCA0605D03DC DC CONVERTER +/-15V 6W9V16 - Immediate$269.64Vis detaljer
DC DC CONVERTER 3.3V 6WJCA0605S03DC DC CONVERTER 3.3V 6W9V0 - Immediate$246.44Vis detaljer
DC DC CONVERTER 5V 6WJCA0605S05DC DC CONVERTER 5V 6W9V71 - Immediate$262.16Vis detaljer

10 Watt

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER +/-5V 10WJCA1005D01DC DC CONVERTER +/-5V 10W9V0 - Immediate$307.93Vis detaljer
DC DC CONVERTER +/-12V 10WJCA1005D02DC DC CONVERTER +/-12V 10W9V2 - Immediate$307.93Vis detaljer
DC DC CONVERTER +/-15V 10WJCA1005D03DC DC CONVERTER +/-15V 10W9V0 - Immediate$307.93Vis detaljer
DC DC CONVERTER 3.3V 10WJCA1005S03DC DC CONVERTER 3.3V 10W9V0 - Immediate$283.34Vis detaljer
DC DC CONVERTER 5V 10WJCA1005S05DC DC CONVERTER 5V 10W9V0 - Immediate$283.34Vis detaljer
Published: 2014-06-26