ITX Series DC/DC Converters

XP Power launches the ITX series 6 W DC/DC converter in an ultra-compact SIP-8 package

Image of XP Power's ITX SeriesXP Power's ITX series of 6 W DC/DC converters encapsulated in an industry-standard SIP 8-pin package measuring just 0.86 x 0.44 x 0.36 inches (21.85 mm x 11.1 mm x 9.2 mm). Believed to be one of the highest power ratings available in an SIP format and delivering a power density of up to 46 W per cubic inch. The converter is highly efficient, typically 86%, and meets the design requirements for modern energy efficient and space-constrained applications. No forced air flow or additional heatsinking is required.

The single and dual-regulated output ITX series comprises four 2:1 input voltage ranges of 4.5-9 VDC, 9-18 VDC, 18-36 VDC, and 36-75 VDC. Single-output models provide +3.3, +5, +12, +15, or +24 VDC and duals ±5, ±12, or ±15 VDC.

Standard input and output isolation is rated at 1.5 kVDC, but a 3 kVDC isolation option is available to order by quoting model suffix -H. Another option (-R) provides a remote on/off input for external control of the converter such as for sequencing start-up or automatic on/off switching.

The ITX series can be used in most environments and has an extended operating temperature range from -40°C to +90°C. Full output power can be delivered up to +65°C without derating.

5 V Input

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 3.3V 6WITX0503SADC DC CONVERTER 3.3V 6W9V28 - Immediate$142.27Vis detaljer
DC DC CONVERTER +/-5V 6WITX0505SDC DC CONVERTER +/-5V 6W9V64 - Immediate$148.74Vis detaljer
DC DC CONVERTER 5V 6WITX0505SADC DC CONVERTER 5V 6W9V1302 - Immediate$142.27Vis detaljer
DC DC CONVERTER 9V 6WITX0509SADC DC CONVERTER 9V 6W9V12 - Immediate$142.27Vis detaljer
DC DC CONVERTER +/-12V 6WITX0512SDC DC CONVERTER +/-12V 6W9V0 - Immediate$139.80Vis detaljer
DC DC CONVERTER 12V 6WITX0512SADC DC CONVERTER 12V 6W9V1 - Immediate$142.27Vis detaljer
DC DC CONVERTER +/-15V 6WITX0515SDC DC CONVERTER +/-15V 6W9V16 - Immediate$148.74Vis detaljer
DC DC CONVERTER 15V 6WITX0515SADC DC CONVERTER 15V 6W9V37 - Immediate$142.27Vis detaljer
DC DC CONVERTER 24V 6WITX0524SADC DC CONVERTER 24V 6W9V17 - Immediate$142.27Vis detaljer

12 V Input

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 3.3V 6WITX1203SADC DC CONVERTER 3.3V 6W18V0 - Immediate$133.71Vis detaljer
DC DC CONVERTER +/-5V 6WITX1205SDC DC CONVERTER +/-5V 6W18V19 - Immediate$148.74Vis detaljer
DC DC CONVERTER 5V 6WITX1205SADC DC CONVERTER 5V 6W18V19 - Immediate$142.27Vis detaljer
DC DC CONVERTER 9V 6WITX1209SADC DC CONVERTER 9V 6W18V20 - Immediate$142.27Vis detaljer
DC DC CONVERTER +/-12V 6WITX1212SDC DC CONVERTER +/-12V 6W18V28 - Immediate$148.74Vis detaljer
DC DC CONVERTER 12V 6WITX1212SADC DC CONVERTER 12V 6W18V0 - Immediate$133.71Vis detaljer
DC DC CONVERTER +/-15V 6WITX1215SDC DC CONVERTER +/-15V 6W18V94 - Immediate$148.74Vis detaljer
DC DC CONVERTER 15V 6WITX1215SADC DC CONVERTER 15V 6W18V1 - Immediate$142.27Vis detaljer
DC DC CONVERTER 24V 6WITX1224SADC DC CONVERTER 24V 6W18V20 - Immediate$142.27Vis detaljer

24 V Input

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 3.3V 6WITX2403SADC DC CONVERTER 3.3V 6W36V0 - Immediate$142.27Vis detaljer
DC DC CONVERTER +/-5V 6WITX2405SDC DC CONVERTER +/-5V 6W36V0 - Immediate$139.80Vis detaljer
DC DC CONVERTER 5V 6WITX2405SADC DC CONVERTER 5V 6W36V3124 - Immediate$142.27Vis detaljer
DC DC CONVERTER 9V 6WITX2409SADC DC CONVERTER 9V 6W36V0 - Immediate$133.71Vis detaljer
DC DC CONVERTER +/-12V 6WITX2412SDC DC CONVERTER +/-12V 6W36V0 - Immediate$139.80Vis detaljer
DC DC CONVERTER 12V 6WITX2412SADC DC CONVERTER 12V 6W36V0 - Immediate$133.71Vis detaljer
DC DC CONVERTER +/-15V 6WITX2415SDC DC CONVERTER +/-15V 6W36V117 - Immediate$148.74Vis detaljer
DC DC CONVERTER 15V 6WITX2415SADC DC CONVERTER 15V 6W36V0 - Immediate$133.71Vis detaljer
DC DC CONVERTER 24V 6WITX2424SADC DC CONVERTER 24V 6W36V15 - Immediate$142.27Vis detaljer

48 V Input

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 3.3V 6WITX4803SADC DC CONVERTER 3.3V 6W75V0 - Immediate$133.71Vis detaljer
DC DC CONVERTER +/-5V 6WITX4805SDC DC CONVERTER +/-5V 6W75V0 - Immediate$137.07Vis detaljer
DC DC CONVERTER 5V 6WITX4805SADC DC CONVERTER 5V 6W75V16 - Immediate$142.27Vis detaljer
DC DC CONVERTER 9V 6WITX4809SADC DC CONVERTER 9V 6W75V0 - Immediate$133.71Vis detaljer
DC DC CONVERTER +/-12V 6WITX4812SDC DC CONVERTER +/-12V 6W75V0 - Immediate$139.80Vis detaljer
DC DC CONVERTER 12V 6WITX4812SADC DC CONVERTER 12V 6W75V20 - Immediate$142.27Vis detaljer
DC DC CONVERTER +/-15V 6WITX4815SDC DC CONVERTER +/-15V 6W75V0 - Immediate$137.07Vis detaljer
DC DC CONVERTER 15V 6WITX4815SADC DC CONVERTER 15V 6W75V0 - Immediate$131.11Vis detaljer
DC DC CONVERTER 24V 6WITX4824SADC DC CONVERTER 24V 6W75V0 - Immediate$131.11Vis detaljer
Published: 2014-04-07