ACM Series of Wall Adapters for ITE and Medical
XP Power’s ACM series medical wall-mount power supplies meet DoE Level VI and CoC Tier 2 standards
XP Power announces the ACM06 and ACM18 series of medically-approved wall-mount / plug-top power supplies that meet the latest Department of Energy (DoE) Level VI and Code of Conduct (CoC) Tier 2 standards. With single outputs of 6 W and 18 W, respectively, they feature industry leading efficiency figures and use less energy while operating at no load to help reduce the impact on the environment and reduce energy costs.
The power supplies feature a high average efficiency of up to 87.5% typical measured at 25%, 50%, 75%, and 100% load, meeting the DoE energy efficiency level VI (US) and CoC Tier 2 requirements in the EU. Both series feature a low no load input power with all ranges consuming less than 0.075 W.
Exhibiting versatility, the ACM06 series is available in 5 VDC, 9 VDC, and 12 VDC output models, while the ACM18 comes in 5 VDC, 9 VDC, 12 VDC, 15 VDC, 18 VDC, and 24 VDC single output models, the most common output voltages to suit most applications. Both offer a choice of detachable input plugs for use in either the US, UK, EU, China, or Australia. This gives the designer the option of sourcing one or multiple plugs for their specific locations.
With Medical 60601-1 and ITE 60950-1 safety approvals and meeting Class B limits for both conducted and radiated emissions, the power supplies have the relevant international safety approvals and meet stringent EMC noise requirements for use in both medical and industrial applications. An operating temperature range from 0°C to +60°C and a full power rating to +40°C allow the power supplies to operate in most environments.
Both series feature an output cable with a standard 2.5 mm inner / 5.5 mm outer diameter barrel connector. Models are also available in 5 VDC with an optional USB in-body connector instead of the output cord and plug. All models have a black plastic case.
- US DoE Level VI
- European CoC Tier 2
- Medical and ITE approvals
- Interchangeable mains connectors
- Output voltages from 5 V to 24 V
- Class II construction
- 3-year warranty
6 W ACM Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACM06US12 | AC/DC WALL MOUNT ADAPTER 12V 6W | 0 - Immediate | $72.53 | Vis detaljer |
![]() | ![]() | ACM06US09 | AC/DC WALL MOUNT ADAPTER 9V 5.4W | 0 - Immediate | $66.98 | Vis detaljer |
![]() | ![]() | ACM06US05 | AC/DC WALL MOUNT ADAPTER 5V 5W | 465 - Immediate | $72.53 | Vis detaljer |
18 W ACM Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACM18US05 | AC/DC WALL MOUNT ADAPTER 5V 13W | 1804 - Immediate | $97.32 | Vis detaljer |
![]() | ![]() | ACM18US09 | AC/DC WALL MOUNT ADAPTER 9V 18W | 0 - Immediate | $97.32 | Vis detaljer |
![]() | ![]() | ACM18US12 | AC/DC WALL MOUNT ADAPTER 12V 18W | 26730 - Immediate | $97.32 | Vis detaljer |
![]() | ![]() | ACM18US18 | AC/DC WALL MOUNT ADAPTER 18V 18W | 87 - Immediate | $97.32 | Vis detaljer |
![]() | ![]() | ACM18US24 | AC/DC WALL MOUNT ADAPTER 24V 18W | 0 - Immediate | $97.32 | Vis detaljer |
![]() | ![]() | ACM18US15 | AC/DC WALL MOUNT ADAPTER 15V 19W | 0 - Immediate | $89.92 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ACM PLUG US | INPUT PLUG US FOR ACM SERIES | ACM-serien | 14147 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | ACM PLUG AU | INPUT PLUG AUSTRALIA FOR ACM SER | ACM-serien | 2278 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | ACM PLUG UK | INPUT PLUG UK FOR ACM SERIES | ACM-serien | 2216 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | ACM PLUG CN | INPUT PLUG CHINA FOR ACM SERIES | ACM-serien | 653 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | ACM PLUG EU | INPUT PLUG EUROPE FOR ACM SERIES | ACM-serien | 3149 - Immediate | $11.54 | Vis detaljer |