XK-VOICE-SQ66 xcore.ai Four-Microphone Development Kit

XMOS' microphone development kit is ideal for voice conferencing and collaboration products

Image of XMOS' XK-VOICE-SQ66 xcore.ai 4 Microphone Dev KitXMOS' XK-VOICE-SQ66 four-microphone development kits provide a flexible hardware solution for the development of a wide range of voice conferencing and collaboration products.

While the XK-VOICE-SQ66 can be used in many applications, it has been optimized to support the XMOS XVF3800 four-microphone voice processor. This device offers a high-performance solution for voice conferencing and collaboration designs.

A flexible microphone array on the XK-VOICE-SQ66 can be configured under software control to operate in either a linear or square topology to match target form factors. An extension header is also available to connect user-defined external arrays.

The board supports a USB 2.0 interface for audio, control, and power connections. Alternatively, a 40-pin Raspberry Pi-compatible header can be used to connect to the I2C, SPI, and I2S interfaces of the XVF3800 processor and other peripherals on the board.

An included TI TLV320DAC3101 audio DAC and standard 3.5 mm TRS socket provide a line-out signal to drive an external-powered speaker. Additional audio processing blocks can be programmed in this device to equalize the speaker response if required.

The kit also contains an XTAG4 debug adaptor to simplify firmware development and flash programming, delivering a complete solution for voice conferencing product development.

Features
  • XMOS xcore.ai processor
  • 32 Mbit Flash storage
  • Four PDM microphone inputs
  • Two-channel DAC with audio line output
  • Selectable microphone topology: 100 mm linear or 66 mm square
  • External microphone array connector
  • High-speed USB 2.0-compliant device
  • 40-pin header for I2C/SPI control and I2S audio
  • Adaptive USB audio transfer with PLL clock recovery
  • USB bus-powered operation
  • XSYS2 connector for XTAG4 debug adaptor
  • Source code reference software and an integrated suite of development tools are available
Applications
  • Personal speakerphones
  • Video bars
  • Collaboration displays
  • Active speakers
  • Voice interfaces
  • Integrated microphones
  • USB accessories

XK-VOICE-SQ66 xcore.ai 4 Microphone Dev Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
KIT EVAL XVF3800 4MIC FAR-FIELDXK-VOICE-SQ66KIT EVAL XVF3800 4MIC FAR-FIELD64 - Immediate$1,255.52Vis detaljer
Published: 2023-08-03