XK-AUDIO-316-MC-AB Evaluation Board

XMOS' scalable and flexible hardware and software solution is designed for consumer and professional audio products

Image of XMOS' XK-AUDIO-316-MC-AB Evaluation Board XMOS' xcore.ai multichannel audio platform provides a scalable and flexible hardware and software solution for the development of a wide range of consumer and professional audio products.

Based on the  XMOS’ XU316-1024-TQ128 multicore processor, the multichannel audio platform includes a high-speed USB 2.0 PHY, flexible software configured I/O, 1 MB of SRAM, and 16 logical cores that deliver up to 2,400 MIPS of deterministic processing power. The guaranteed response time of xcore technology ensures the lowest latency bit-perfect audio streaming to and from a USB host. It also provides an ideal platform for general-purpose audio DSP activities such as mixing, filtering, and more.

A wide variety of interface types and rates can be implemented using the libraries in the XMOS USB audio software suite, with configurations handling up to 32 simultaneous audio channels possible. The XMOS XTC development tools enable quick customization, fast time to market and royalty free distribution of differentiating product features.

The XK-AUDIO-316-MC-AB includes eight channels of audio line input and outputs over TRS jacks, along with an S/PDIF or ADAT interface with coaxial or optical connectors. In addition it has MIDI-compliant 5-pin DIN interface connectors and a user-programmable set of push buttons and LED indicators. The board also contains an integrated XTAG4 debug adaptor to simplify firmware development and flash programming, delivering a complete solution for USB audio product development.

Features

  • Eight-channel audio line input: 24 bit, up to 192 kHz sampling
  • Eight-channel audio line output: 24 bit, up to 384 kHz sampling
  • High-speed USB 2.0 compliant device with low latency
  • USB Audio Class 2.0 compliant.
  • High-resolution stereo audio playback delivered through PCM up to 384 kHz, 32 bits
  • Single ADAT, S/PDIF, and MIDI interface connectors
  • Local clocking, asynchronous USB audio transfer and PLL clock recovery for low jitter, high-quality audio capture and playback
  • Simultaneous quad stereo record and playback through eight-channel streaming to and from host
  • Self-powered or USB bus powered operation
  • Integrated XTAG4 debug adaptor
  • Source code reference software and integrated suite of development tools
Applications
  • Active speakers
  • Amplifiers
  • Mixing consoles
  • Audio interfaces
  • DJ controllers
  • Musical instruments
  • Headphone amps

XK-AUDIO-316-MC-AB Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR XU316XK-AUDIO-316-MC-ABEVAL BOARD FOR XU31669 - Immediate$1,574.68Vis detaljer

Associated Processor Chips

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 32BIT 8KB OTP 265FBGAXU316-1024-FB265-C24IC MCU 32BIT 8KB OTP 265FBGA2321 - Immediate$117.75Vis detaljer
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60A-C24IC MCU 32BIT 8KB OTP 60QFN430 - Immediate$62.50Vis detaljer
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60B-C24IC MCU 32BIT 8KB OTP 60QFN1090 - Immediate$62.50Vis detaljer
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60A-I24IC MCU 32BIT 8KB OTP 60QFN0 - Immediate$52.91Vis detaljer
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60B-I24IC MCU 32BIT 8KB OTP 60QFN4 - Immediate$136.47Vis detaljer
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60A-C32IC MCU 32BIT 8KB OTP 60QFN980 - Immediate$71.02Vis detaljer
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60B-C32IC MCU 32BIT 8KB OTP 60QFN653 - Immediate$72.56Vis detaljer
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60B-I32IC MCU 32BIT 8KB OTP 60QFN0 - Immediate$59.82Vis detaljer
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60A-I32IC MCU 32BIT 8KB OTP 60QFN270 - Immediate$79.48Vis detaljer
IC MCU 32BIT 8KB OTP 128TQFPXU316-1024-TQ128-C24IC MCU 32BIT 8KB OTP 128TQFP510 - Immediate$87.11Vis detaljer
IC MCU 32BIT 8KB OTP 128TQFPXU316-1024-TQ128-I24IC MCU 32BIT 8KB OTP 128TQFP251 - Immediate$99.61Vis detaljer
IC MCU 32BIT 8KB OTP 265FBGAXU316-1024-FB265-I24IC MCU 32BIT 8KB OTP 265FBGA0 - Immediate$105.82Vis detaljer
IC MCU 32BIT 8KB OTP 265FBGAXU316-1024-FB265-C32IC MCU 32BIT 8KB OTP 265FBGA267 - Immediate$133.78Vis detaljer
IC MCU 32BIT 8KB OTP 265FBGAXU316-1024-FB265-I32IC MCU 32BIT 8KB OTP 265FBGA170 - Immediate$149.61Vis detaljer
Published: 2023-03-24