Zynq™ 7000 SoC ZC706 Evaluation Kit
The AMD ZC706 evaluation kit for prototyping embedded applications using Zynq™ 7000 SoCs
The AMD Zynq™ 7000 SoC ZC706 evaluation kit includes all the basic components of hardware, design tools, IP, and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform and transceiver-based designs, including PCIe®. The included pre-verified reference designs and industry-standard FPGA mezzanine connectors (FMC) allow scaling and customization with daughtercards. This kit is optimized for quickly prototyping embedded applications using Zynq™ 7000 SoCs.
- RoHS compliant ZC706 including the XC7Z045 FFG900: 2 SoC, with dual-core Arm® Cortex®-A9 processors for embedded processing and 16 GTX transceivers at 12.5 Gb/s
- Vivado™ design suite: An IP and system-centric design environment built to accelerate FPGA and SoC designs
- Optimized for quickly prototyping embedded applications using Zynq™ 7000 SoCs
- Hardware, design tools, IP, and pre-verified reference designs
- Embedded reference design, targeting video pipeline
- Advanced memory interface with 1 GB DDR3 component memory and 1 GB DDR3 SODIMM memory
- PCIe Gen2x4, SFP+ and SMA Pairs, USB OTG, UART, IIC for serial connectivity
- 10 Mbps, 100 Mbps, and 1000 Mbps Ethernet (RGMII) for networking applications
- HDMI out for video display applications
- FMC interface for I/O expansion
Applications
- Programmable logic controllers
- Embedded Linux®
- Embedded systems
Zynq™ 7000 SoC ZC706 Evaluation Kit
| Billede | Manufacturer Part Number | Beskrivelse | Indhold | Udnyttet IC/del | interconnect-system | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EK-Z7-ZC706-G | EVALUATION KIT ZYNQ-7000 ZC706 | Kort, Kabel/kabler, Strømforsyning, Tilbehør | XC7Z045 | FMC, Pmod | 0 - Immediate | $25,071.21 | Vis detaljer |
Device on Board
| Billede | Manufacturer Part Number | Beskrivelse | Flash-hukommelsesstørrelse | RAM-størrelse | Tilslutningsmuligheder | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XC7Z045-2FFG900I | IC SOC CORTEX-A9 800MHZ 900FCBGA | - | 256KB | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 2 - Immediate | $18,590.91 | Vis detaljer |
Related Devices
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XC7Z045-2FFG900I | IC SOC CORTEX-A9 800MHZ 900FCBGA | 2 - Immediate | $18,590.91 | Vis detaljer |
![]() | ![]() | XC7Z045-1FFG900C | IC SOC CORTEX-A9 667MHZ 900FCBGA | 0 - Immediate | $16,168.52 | Vis detaljer |
![]() | ![]() | XC7Z045-2FFG900CES | IC SOC CORTEX-A9 800MHZ 900FCBGA | 0 - Immediate | $11,177.10 | Vis detaljer |
![]() | ![]() | XC7Z045-1FFG900CES | IC SOC CORTEX-A9 667MHZ 900FCBGA | 0 - Immediate | $9,310.61 | Vis detaljer |
![]() | ![]() | XC7Z045-2FFG900E | IC SOC CORTEX-A9 800MHZ 900FCBGA | 0 - Immediate | $17,818.89 | Vis detaljer |
![]() | ![]() | XC7Z045-1FFG900I | IC SOC CORTEX-A9 667MHZ 900FCBGA | 90 - Immediate | $17,044.52 | Vis detaljer |
![]() | ![]() | XC7Z045-2FF900I | IC SOC CORTEX-A9 800MHZ 900FCBGA | 0 - Immediate | $29,095.53 | Vis detaljer |
![]() | ![]() | XC7Z045-3FFG900E | IC SOC CORTEX-A9 1GHZ 900FCBGA | 2 - Immediate | $21,382.66 | Vis detaljer |
![]() | ![]() | XC7Z045-L2FFG900I | IC SOC CORTEX-A9 800MHZ 900FCBGA | 0 - Immediate | $26,771.79 | Vis detaljer |