Zynq™ 7000 SoC ZC702 Evaluation Kit
The AMD Zynq™ 7000 SoC ZC702 evaluation kit allows scaling and customization with daughtercards
The AMD Zynq™ 7000 SoC ZC702 Evaluation Kit includes all the basic components of hardware, design tools, IP, and pre-verified reference designs, including a targeted design, enabling a complete embedded processing platform. The included pre-verified reference designs and industry-standard FPGA mezzanine connectors (FMC) allow scaling and customization with daughtercards.
- RoHS compliant ZC702 board with XC7Z020-CLG484-1 SoC device with dual-core Arm® Cortex®-A9 processors for embedded processing
- Vivado™ design suite: an IP and system-centric design environment built to accelerate FPGA and SoC designs
- Vitis™ unified software platform: full suite of tools for embedded software development, hardware acceleration, and debug targeting AMD platforms
- Hardware, design tools, IP, and pre-verified reference designs
- HDMI out for video applications
- Advanced memory interface with 1 GB DDR3 component memory
- USB OTG, UART, IIC, CAN bus for serial connectivity
- 10 Mbps, 100 Mbps, 1000 Mbps Ethernet (GMII, RGMII, and SGMII) for networking applications
- Embedded reference design, targeting video pipeline
- FPGA mezzanine card (FMC) interface for I/O expansion
- Programmable logic controllers
- Embedded Linux
- Embedded systems
Zynq™ 7000 SoC ZC702 Evaluation Kit
| Billede | Manufacturer Part Number | Beskrivelse | Indhold | Udnyttet IC/del | interconnect-system | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EK-Z7-ZC702-G | ZYNQ-7000 ZC702 EVAL KIT | Kort, Kabel/kabler, Strømforsyning, Tilbehør | XC7Z020 | FMC, Pmod | 44 - Immediate | $8,117.74 | Vis detaljer |
Device on Board
| Billede | Manufacturer Part Number | Beskrivelse | Flash-hukommelsesstørrelse | RAM-størrelse | Tilslutningsmuligheder | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XC7Z020-1CLG484C | IC SOC CORTEX-A9 667MHZ 484BGA | - | 256KB | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 0 - Immediate | $919.30 | Vis detaljer |
Related Devices
| Billede | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Leverandørs enhedspakning | Antal I/O | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XC7Z020-2CLG484E | IC SOC CORTEX-A9 766MHZ 484BGA | 0°C – 100°C (TJ) | 484-CSPBGA (19x19) | 130 | 137 - Immediate | $1,211.57 | Vis detaljer |
![]() | ![]() | XC7Z020-2CLG400I | IC SOC CORTEX-A9 766MHZ 400BGA | -40°C – 100°C (TJ) | 400-CSPBGA (17x17) | 130 | 45 - Immediate | $1,101.58 | Vis detaljer |
![]() | ![]() | XC7Z020-1CLG484I | IC SOC CORTEX-A9 667MHZ 484BGA | -40°C – 100°C (TJ) | 484-CSPBGA (19x19) | 130 | 393 - Immediate | $1,054.03 | Vis detaljer |
![]() | ![]() | XC7Z020-1CLG484C | IC SOC CORTEX-A9 667MHZ 484BGA | 0°C – 85°C (TJ) | 484-CSPBGA (19x19) | 130 | 0 - Immediate | $919.30 | Vis detaljer |
![]() | ![]() | XC7Z020-1CLG400C | IC SOC CORTEX-A9 667MHZ 400BGA | 0°C – 85°C (TJ) | 400-CSPBGA (17x17) | 130 | 141 - Immediate | $832.13 | Vis detaljer |
![]() | ![]() | XC7Z020-3CLG484E | IC SOC CORTEX-A9 866MHZ 484BGA | 0°C – 100°C (TJ) | 484-CSPBGA (19x19) | 130 | 51 - Immediate | $1,339.33 | Vis detaljer |
![]() | ![]() | XC7Z020-2CLG484I | IC SOC CORTEX-A9 766MHZ 484BGA | -40°C – 100°C (TJ) | 484-CSPBGA (19x19) | 130 | 0 - Immediate | $1,212.53 | Vis detaljer |
![]() | ![]() | XC7Z020-1CLG400I | IC SOC CORTEX-A9 667MHZ 400BGA | -40°C – 100°C (TJ) | 400-CSPBGA (17x17) | 128 | 0 - Immediate | $1,097.01 | Vis detaljer |
![]() | ![]() | XC7Z020-3CLG400E | IC SOC CORTEX-A9 866MHZ 400BGA | 0°C – 100°C (TJ) | 400-CSPBGA (17x17) | 130 | 118 - Immediate | $1,212.53 | Vis detaljer |
![]() | ![]() | XC7Z020-2CLG484CES | IC SOC CORTEX-A9 766MHZ 484BGA | 0°C – 85°C (TJ) | 484-CSPBGA (19x19) | 130 | 0 - Immediate | $750.97 | Vis detaljer |
![]() | ![]() | XC7Z020-2CLG400CES | IC SOC CORTEX-A9 766MHZ 400BGA | 0°C – 85°C (TJ) | 400-CSPBGA (17x17) | 130 | 0 - Immediate | $682.44 | Vis detaljer |
![]() | ![]() | XC7Z020-1CLG400CES | IC SOC CORTEX-A9 667MHZ 400BGA | 0°C – 85°C (TJ) | 400-CSPBGA (17x17) | 130 | 0 - Immediate | $593.12 | Vis detaljer |
![]() | ![]() | XC7Z020-1CLG484CES | IC SOC CORTEX-A9 667MHZ 484BGA | 0°C – 85°C (TJ) | 484-CSPBGA (19x19) | 130 | 0 - Immediate | $652.56 | Vis detaljer |
![]() | ![]() | XC7Z020-2CLG400E | IC SOC CORTEX-A9 766MHZ 400BGA | 0°C – 100°C (TJ) | 400-CSPBGA (17x17) | 130 | 0 - Immediate | $1,298.56 | Vis detaljer |
![]() | ![]() | XC7Z020-L1CLG400I | IC SOC CORTEX-A9 667MHZ 400BGA | -40°C – 100°C (TJ) | 400-CSPBGA (17x17) | 130 | 0 - Immediate | $1,357.14 | Vis detaljer |
![]() | ![]() | XC7Z020-L1CLG484I | IC SOC CORTEX-A9 667MHZ 484BGA | -40°C – 100°C (TJ) | 484-CSPBGA (19x19) | 130 | 2 - Immediate | $1,387.13 | Vis detaljer |