WSEN-PDUS Differential Pressure Sensor
Würth Elektronik's WSEN-PDUS measure the pressure difference between two pressure ports
Würth Elektronik's WSEN-PDUS series are differential pressure sensors that allow the measurement of pressure difference between two vertical pressure ports. The sensors consist of a MEMS-based piezoresistive sensing element and an ASIC integrated on a ceramic substrate. On-chip calibration, temperature compensation, and signal conditioning provide highly accurate pressure in both digital and analog forms. Digital pressure data can be accessed by interfacing the sensor to the host controller via a digital I2C interface. Simple communication protocol enables easy integration of the software without the need for programming internal registers.
The sensors come in a variety of pressure ranges that can measure differential pressure up to 10 bars. They are intended to be used for non-corrosive gases such as air and other dry gases. The sensors come in 13 mm x 8 mm x 7.5 mm reflow solderable surface mount package with two pressure ports on top, allowing flexible mounting.
- MEMS-based piezo-resistive sensing principle
- Very high accuracy (up to ±0.25% FSS tolerance)
- Different transfer functions from ±0.1 kPa to 1 MPa
- 15-bit digital and 11-bit analog pressure output resolution
- Embedded temperature sensor
- Analog and I2C digital communication interface
- Temperature range: -25°C up to +85°C
- User manual
- HVAC
- Filter monitoring
- Gas leak detection
- Inhalers
- Fume hoods
WSEN-PDUS Differential Pressure Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Portstørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2513130810001 | SENSOR 0.02PSID 0.087" 15BIT | Han - 0,087" (2,2mm) rør, Dobbelt | 0 - Immediate | $386.55 | Vis detaljer |
![]() | ![]() | 2513130810101 | SENSOR 0.15PSID 0.087" 15BIT | Han - 0,087" (2,2mm) rør, Dobbelt | 48 - Immediate | $298.17 | Vis detaljer |
![]() | ![]() | 2513130810301 | SENSOR 14.5PSID 0.087" 15BIT | Han - 0,087" (2,2mm) rør, Dobbelt | 0 - Immediate | $265.08 | Vis detaljer |
![]() | ![]() | 2513130810401 | SENSOR 145.04PSID 0.087" 15BIT | Han - 0,087" (2,2mm) rør, Dobbelt | 0 - Immediate | $265.08 | Vis detaljer |
![]() | ![]() | 2513130810201 | SENSOR 1.45PSID 0.087" 15BIT | Han - 0,087" (2,2mm) rør, Dobbelt | 0 - Immediate | $292.65 | Vis detaljer |
![]() | ![]() | 2513130815401 | SENSOR 217.56PSID 0.087" 15BIT | 4,75V – 5,25V | 0 - Immediate | $265.08 | Vis detaljer |
![]() | ![]() | 2513130810402 | DIFFERENTIAL PRESSURE SENSOR, I2 | 3V – 3,6V | 13 - Immediate | $260.26 | Vis detaljer |
![]() | ![]() | 2513130810102 | DIFFERENTIAL PRESSURE SENSOR, I2 | 3V – 3,6V | 489 - Immediate | $289.93 | Vis detaljer |
Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2513254510391 | EVALUATION BOARD WSEN-PDUS, 0 TO | 0 - Immediate | $183.86 | Vis detaljer |
![]() | ![]() | 2513254510291 | EVALUATION BOARD WSEN-PDUS, 10K | 1 - Immediate | $183.86 | Vis detaljer |
![]() | ![]() | 2513254510491 | EVALUATION BOARD WSEN-PDUS, -100 | 0 - Immediate | $183.86 | Vis detaljer |
![]() | ![]() | 2513254510091 | EVALUATION BOARD WSEN-PDUS, 0.1 | 2 - Immediate | $183.86 | Vis detaljer |
![]() | ![]() | 2513254510191 | EVALUATION BOARD WSEN-PDUS, 1.0 | 0 - Immediate | $183.86 | Vis detaljer |
![]() | ![]() | 2513254515491 | EVALUATION BOARD WSEN-PDUS 0 TO | 0 - Immediate | $183.86 | Vis detaljer |
![]() | ![]() | 2513254510492 | EVAL BOARD DIFFERENTIAL PRESSURE | 2 - Immediate | $174.35 | Vis detaljer |
![]() | ![]() | 2513254510192 | EVAL BOARD DIFFERENTIAL PRESSURE | 0 - Immediate | $174.35 | Vis detaljer |