WS-TATL THT Illuminated Tact Switches
Würth Elektronik 12 mm x 12 mm illuminated tact switches are available in a wide variety of color configurations
Würth Elektronik WS-TATL THT illuminated tact switches are available with integrated LEDs in a variety of color configurations, including single-color options (red, green, blue, yellow, or bright green), dual-color (red and green), and tri-color (red, green, and blue). Each switch is paired with its corresponding LED component to ensure optimal performance and visual clarity.
- Human-machine interfaces (HMI)
- Industrial control panels
- High-end consumer electronics
- Automotive dashboards
- Audio/visual equipment
- Medical devices
- Operating temperature: -40°C to +85°C
- Electrical life: 100,000 cycles
- Chip technology: AlGaInP; AlGaInP + GaN + InGaN; InGaN
- Height: 8.2 mm
WS-TATL THT Illuminated Tact Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 440RS67082622 | SWITCH TACTILE SPST-NO 0.05A 12V | 201 - Immediate | $52.05 | Vis detaljer |
![]() | ![]() | 440YS67082622 | SWITCH TACTILE SPST-NO 0.05A 12V | 132 - Immediate | $52.05 | Vis detaljer |
![]() | ![]() | 440VR67082622 | WS-TATL_THT ILLUMINATED TACT SWI | 138 - Immediate | $81.66 | Vis detaljer |
![]() | ![]() | 440BS67082622 | SWITCH TACTILE SPST-NO 0.05A 12V | 174 - Immediate | $56.24 | Vis detaljer |
![]() | ![]() | 440GS67082622 | SWITCH TACTILE SPST-NO 0.05A 12V | 38 - Immediate | $62.45 | Vis detaljer |