WS-ROTV THT/WS-ROSV SMT/WS-ROTU THT Rotary Switches
Würth Elektronik rotary switches come in a wide range of standard configurations
Würth Elektronik offers rotary switches in a wide range of standard configurations, including various sizes, mounting technologies, and actuator types. Both real and complement code versions are available. The product line features IP67-rated models, ensuring robust protection in demanding environments. All rotary switches are IP67 rated, except for the 10 mm x 10 mm right-angled variants.
- 8 to 16 positions
- 250 VAC dielectric withstanding voltage
- IP67 rated
- 7 mm x 7 mm or 10 mm x 10 mm in size
- 10,000 step to 25,000 step electrical life range
- 400 mA current rating
- 24 VDC and 42 VDC rated voltages
- 80 mΩ initial contact resistance
- 10 and 16 position
- 1x deck
- 1x pole per deck
- 100 mA to 150 mA current rating range
- 24 VDC and 42 VDC rated voltages
- 10,000 step to 25,000 step electrical life range
- 250 VAC dielectric withstanding voltage
- PCB mount
- IP67 rated
- Non-illuminated
- 2.54 mm or 5.08 mm pitch
- 10 and 16 position
- 250 VAC dielectric withstanding voltage
- 200 mA to 400 mA current rating range
- 80 mΩ initial contact resistance
- 10,000 step electrical life
- Industrial controls
- White goods
- LED driver/audio equipment
- Communications
- Control panels
- Segment wheel/spindle in various colors
WS-ROTV THT Rotary Switches
| Billede | Manufacturer Part Number | Beskrivelse | Kredsløb | Antal positioner | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 428527320916 | SWITCH ROTARY DIP HEX 0.15A 24V | Hexadecimal | 16 | 150mA | 0 - Immediate | $24.47 | Vis detaljer |
![]() | ![]() | 428527320909 | SW ROTARY DIP OCT COMP 0.15A 24V | Oktal-komplement | 8 | 150mA | 519 - Immediate | $21.68 | Vis detaljer |
![]() | ![]() | 428527520908 | SW ROTARY DIP OCTAL 0.15A 24V | Oktal | 8 | 150mA | 275 - Immediate | $22.63 | Vis detaljer |
![]() | ![]() | 428527420916 | SWITCH ROTARY DIP HEX 0.15A 24V | Hexadecimal | 16 | 150mA | 90 - Immediate | $26.31 | Vis detaljer |
![]() | ![]() | 428527520909 | SW ROTARY DIP OCT COMP 0.15A 24V | Oktal-komplement | 8 | 150mA | 50 - Immediate | $17.18 | Vis detaljer |
![]() | ![]() | 428527520916 | SWITCH ROTARY DIP HEX 0.15A 24V | Hexadecimal | 16 | 150mA | 31 - Immediate | $22.63 | Vis detaljer |
![]() | ![]() | 428527420917 | SW ROTARY DIP HEX COMP 0.15A 24V | Hexadecimalkomplement | 16 | 150mA | 47 - Immediate | $23.14 | Vis detaljer |
![]() | ![]() | 428527320908 | SW ROTARY DIP OCTAL 0.15A 24V | Oktal | 8 | 150mA | 23 - Immediate | $25.55 | Vis detaljer |
![]() | ![]() | 428527420911 | SW ROTARY DIP BCD COMP 0.15A 24V | BCD komplement | 10 | 150mA | 39 - Immediate | $25.55 | Vis detaljer |
![]() | ![]() | 428527320917 | SW ROTARY DIP HEX COMP 0.15A 24V | Hexadecimalkomplement | 16 | 150mA | 37 - Immediate | $34.62 | Vis detaljer |
![]() | ![]() | 428527520911 | SW ROTARY DIP BCD COMP 0.15A 24V | BCD komplement | 10 | 150mA | 0 - Immediate | $34.62 | Vis detaljer |
![]() | ![]() | 428547320916 | SWITCH ROTARY DIP HEX 0.1A 42V | Hexadecimal | 16 | 100mA | 76 - Immediate | $40.07 | Vis detaljer |
![]() | ![]() | 428547320911 | SW ROTARY DIP BCD COMP 0.1A 42V | BCD komplement | 10 | 100mA | 69 - Immediate | $32.65 | Vis detaljer |
![]() | ![]() | 428547320910 | SWITCH ROTARY DIP BCD 0.1A 42V | BCD | 10 | 100mA | 16 - Immediate | $32.65 | Vis detaljer |
![]() | ![]() | 428527520910 | SWITCH ROTARY DIP BCD 0.15A 24V | BCD | 10 | 150mA | 0 - Immediate | $34.62 | Vis detaljer |
![]() | ![]() | 428547320917 | SW ROTARY DIP HEX COMP 0.1A 42V | Hexadecimalkomplement | 16 | 100mA | 28 - Immediate | $32.65 | Vis detaljer |
![]() | ![]() | 428517510916 | WS-ROTV_THT IP67 ROTARY SWITCH 4 | Hexadecimal | 16 | 150mA | 50 - Immediate | $31.45 | Vis detaljer |
![]() | ![]() | 428517310917 | WS-ROTV_THT IP67 ROTARY SWITCH 4 | Hexadecimal | 16 | 150mA | 50 - Immediate | $31.45 | Vis detaljer |
![]() | ![]() | 428517310910 | WS-ROTV_THT IP67 ROTARY SWITCH 4 | BCD | 10 | 150mA | 38 - Immediate | $31.45 | Vis detaljer |
![]() | ![]() | 428517510911 | WS-ROTV_THT IP67 ROTARY SWITCH 4 | BCD | 10 | 150mA | 50 - Immediate | $31.45 | Vis detaljer |
WS-ROSV SMT Rotary Switches
| Billede | Manufacturer Part Number | Beskrivelse | Kredsløb | Antal positioner | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 428542320816 | SWITCH ROTARY DIP HEX 0.1A 42V | Hexadecimal | 16 | 100mA | 1252 - Immediate | $30.31 | Vis detaljer |
![]() | ![]() | 428542320810 | SWITCH ROTARY DIP BCD 0.1A 42V | BCD | 10 | 100mA | 2014 - Immediate | $26.88 | Vis detaljer |
![]() | ![]() | 428542320817 | SW ROTARY DIP HEX COMP 0.1A 42V | Hexadecimalkomplement | 16 | 100mA | 594 - Immediate | $30.31 | Vis detaljer |
![]() | ![]() | 428521320810 | SWITCH ROTARY DIP BCD 0.15A 24V | BCD | 10 | 150mA | 2038 - Immediate | $36.90 | Vis detaljer |
![]() | ![]() | 428521320816 | SWITCH ROTARY DIP HEX 0.15A 24V | Hexadecimal | 16 | 150mA | 0 - Immediate | $47.49 | Vis detaljer |
![]() | ![]() | 428521520816 | SWITCH ROTARY DIP HEX 0.15A 24V | Hexadecimal | 16 | 150mA | 0 - Immediate | $32.08 | Vis detaljer |
![]() | ![]() | 428521320811 | SW ROTARY DIP BCD COMP 0.15A 24V | BCD komplement | 10 | 150mA | 783 - Immediate | $47.23 | Vis detaljer |
![]() | ![]() | 428521520810 | SWITCH ROTARY DIP BCD 0.15A 24V | BCD | 10 | 150mA | 713 - Immediate | $47.30 | Vis detaljer |
![]() | ![]() | 428521420911 | SW ROTARY DIP BCD COMP 0.15A 24V | BCD komplement | 10 | 150mA | 128 - Immediate | $29.54 | Vis detaljer |
![]() | ![]() | 428542320811 | SW ROTARY DIP BCD COMP 0.1A 42V | BCD komplement | 10 | 100mA | 949 - Immediate | $26.88 | Vis detaljer |
![]() | ![]() | 428521520811 | SW ROTARY DIP BCD COMP 0.15A 24V | BCD komplement | 10 | 150mA | 474 - Immediate | $44.06 | Vis detaljer |
![]() | ![]() | 428521320817 | SW ROTARY DIP HEX COMP 0.15A 24V | Hexadecimalkomplement | 16 | 150mA | 437 - Immediate | $47.23 | Vis detaljer |
![]() | ![]() | 428511510816 | WS-ROSV_SMT IP67 ROTARY SWITCH 4 | Hexadecimal | 16 | 150mA | 1200 - Immediate | $35.06 | Vis detaljer |
![]() | ![]() | 428511510817 | WS-ROSV_SMT IP67 ROTARY SWITCH 4 | Hexadecimalkomplement | 16 | 150mA | 1200 - Immediate | $35.06 | Vis detaljer |
![]() | ![]() | 428511310811 | WS-ROSV_SMT IP67 ROTARY SWITCH 4 | BCD | 10 | 150mA | 1199 - Immediate | $35.06 | Vis detaljer |
![]() | ![]() | 428511310817 | WS-ROSV_SMT IP67 ROTARY SWITCH 4 | Hexadecimal | 16 | 150mA | 1200 - Immediate | $35.06 | Vis detaljer |
![]() | ![]() | 428511310810 | WS-ROSV_SMT IP67 ROTARY SWITCH 4 | BCD | 10 | 150mA | 1200 - Immediate | $35.06 | Vis detaljer |
![]() | ![]() | 428511510811 | WS-ROSV_SMT IP67 ROTARY SWITCH 4 | BCD | 10 | 150mA | 1200 - Immediate | $35.06 | Vis detaljer |
![]() | ![]() | 428511510810 | WS-ROSV_SMT IP67 ROTARY SWITCH 4 | BCD | 10 | 150mA | 1200 - Immediate | $35.06 | Vis detaljer |
![]() | ![]() | 428511310816 | WS-ROSV_SMT IP67 ROTARY SWITCH 4 | Hexadecimal | 16 | 150mA | 1200 - Immediate | $35.06 | Vis detaljer |
WS-ROTU THT Rotary Switches
| Billede | Manufacturer Part Number | Beskrivelse | Kredsløb | Antal positioner | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 429427320910 | SWITCH ROTARY DIP BCD 0.15A 24V | BCD | 10 | 150mA | 0 - Immediate | $32.84 | Vis detaljer |
![]() | ![]() | 428427320910 | SWITCH ROTARY DIP BCD 0.15A 24V | BCD | 10 | 150mA | 166 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | 428427520910 | SWITCH ROTARY DIP BCD 0.15A 24V | BCD | 10 | 150mA | 0 - Immediate | $32.84 | Vis detaljer |
![]() | ![]() | 428427320911 | SW ROTARY DIP BCD COMP 0.15A 24V | BCD komplement | 10 | 150mA | 55 - Immediate | $28.28 | Vis detaljer |
![]() | ![]() | 428427320916 | SWITCH ROTARY DIP HEX 0.15A 24V | Hexadecimal | 16 | 150mA | 400 - Immediate | $28.28 | Vis detaljer |
![]() | ![]() | 429427320911 | SW ROTARY DIP BCD COMP 0.15A 24V | BCD komplement | 10 | 150mA | 60 - Immediate | $32.84 | Vis detaljer |
![]() | ![]() | 428427520911 | SW ROTARY DIP BCD COMP 0.15A 24V | BCD komplement | 10 | 150mA | 28 - Immediate | $32.84 | Vis detaljer |
![]() | ![]() | 428427520917 | SW ROTARY DIP HEX COMP 0.15A 24V | Hexadecimalkomplement | 16 | 150mA | 42 - Immediate | $32.84 | Vis detaljer |
![]() | ![]() | 429427320916 | SWITCH ROTARY DIP HEX 0.15A 24V | Hexadecimal | 16 | 150mA | 50 - Immediate | $32.84 | Vis detaljer |
![]() | ![]() | 428427320917 | SW ROTARY DIP HEX COMP 0.15A 24V | Hexadecimalkomplement | 16 | 150mA | 6 - Immediate | $28.28 | Vis detaljer |
![]() | ![]() | 429427520910 | SWITCH ROTARY DIP BCD 0.15A 24V | BCD | 10 | 150mA | 38 - Immediate | $28.34 | Vis detaljer |
![]() | ![]() | 429427520911 | SW ROTARY DIP BCD COMP 0.15A 24V | BCD komplement | 10 | 150mA | 0 - Immediate | $32.84 | Vis detaljer |
![]() | ![]() | 429427320917 | SW ROTARY DIP HEX COMP 0.15A 24V | Hexadecimalkomplement | 16 | 150mA | 32 - Immediate | $32.84 | Vis detaljer |
![]() | ![]() | 429427520916 | SWITCH ROTARY DIP HEX 0.15A 24V | Hexadecimal | 16 | 150mA | 59 - Immediate | $33.92 | Vis detaljer |
![]() | ![]() | 429427520917 | SW ROTARY DIP HEX COMP 0.15A 24V | Hexadecimalkomplement | 16 | 150mA | 28 - Immediate | $28.28 | Vis detaljer |
![]() | ![]() | 428427520916 | SWITCH ROTARY DIP HEX 0.15A 24V | Hexadecimal | 16 | 150mA | 66 - Immediate | $32.84 | Vis detaljer |