WS-DITV Series DIP (Dual In-Line Package) Switches

Würth Elektronik WS-DITV series DIP switches engineered for durability come in compact or small compact formats

Image of Würth Elektronik WS-DITV Series DIP Dual In-line Package SwitchesWürth Elektronik DIP switches are commonly utilized in scenarios where quick and direct configuration on a PCB is essential. The WS-DITV series is designed for reliability and extended service life. This series is available in compact or small compact formats, with options for raised or flat actuators to suit a variety of design requirements.

Applications
  • Coding
  • CPUs
  • Remote controls
  • Industrial controls and equipment
  • Function, logic controlling, and addressing
  • Instrumentation

WS-DITV Series DIP Switches

BilledeManufacturer Part NumberBeskrivelseAntal positionerHøjde over kortKan vaskesTilgængeligt antal PrisVis detaljer
SWITCH SLIDE DIP SPST 0.025A 24V418117270901SWITCH SLIDE DIP SPST 0.025A 24V10,189" (4,80mm)No11452 - Immediate$5.96Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24V418117270904SWITCH SLIDE DIP SPST 0.025A 24V40,189" (4,80mm)No1139 - Immediate$7.73Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24V418117170902SWITCH SLIDE DIP SPST 0.025A 24V20,224" (5,70mm)No185 - Immediate$7.67Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24V418117270902SWITCH SLIDE DIP SPST 0.025A 24V20,189" (4,80mm)No543 - Immediate$7.86Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24V418117270903SWITCH SLIDE DIP SPST 0.025A 24V30,189" (4,80mm)No1473 - Immediate$8.43Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24V418117270906SWITCH SLIDE DIP SPST 0.025A 24V60,189" (4,80mm)No516 - Immediate$11.48Vis detaljer
SWITCH SLIDE DIP SPST 0.025A 24V418117270908SWITCH SLIDE DIP SPST 0.025A 24V80,189" (4,80mm)No852 - Immediate$13.12Vis detaljer
WS-DITV_THT DIP SWITCH SMALL COM418127270901WS-DITV_THT DIP SWITCH SMALL COM10,142" (3,60mm)No571 - Immediate$10.46Vis detaljer
WS-DITV_THT DIP SWITCH SMALL COM418127160901WS-DITV_THT DIP SWITCH SMALL COM10,118" (3,00mm)Ja289 - Immediate$10.78Vis detaljer
WS-DITV_THT DIP SWITCH SMALL COM418127160903WS-DITV_THT DIP SWITCH SMALL COM30,118" (3,00mm)Ja112 - Immediate$10.78Vis detaljer
Published: 2025-07-02