WR-TBL Terminal Blocks Series 373B-374B

WR-TBL terminal blocks with stamping clamp in a 5.08 mm pitch

Image of Würth Elektronik's WR-TBL Terminal Blocks Series 373B/374B Würth Elektronik's now offers a pluggable, front insertion and front locking access terminal blocks with stamping clamp in a 5.08 mm pitch. These are available with or without a flange. This provides an ease of use for any application requiring same side access to the wire and locking screw. These UL certified blocks can be used with 12 AWG to 24 AWG and are available in 2-24 pin models for up to 16 A current ratings.

Features
  • Flammability rating: UL94-V0
  • Operating temperature: -40°C to +105°C
  • Lead-free and RoHS compliant
  • Current rating: 16 A
  • Working voltage: 300 VAC
  • Withstanding voltage: 2.0 KV
  • Contact resistance: 20 mΩ maximum
  • Pitch: 5.08 mm
Published: 2013-03-19

WR-TBL Terminal Blocks Series 373B/374B

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TERM BLOCK PLUG 3POS 5.08MM691374500003BTERM BLOCK PLUG 3POS 5.08MM0 - Immediate$27.13Vis detaljer
TERM BLOCK PLUG 2POS 5.08MM691373500002BTERM BLOCK PLUG 2POS 5.08MM68 - Immediate$16.65Vis detaljer
TERM BLOCK PLUG 2POS 5.08MM691374500002BTERM BLOCK PLUG 2POS 5.08MM78 - Immediate$21.73Vis detaljer
TERM BLOCK PLUG 3POS 5.08MM691373500003BTERM BLOCK PLUG 3POS 5.08MM53 - Immediate$24.43Vis detaljer