WR-SMA and WR-RPSMA: High Frequency IP67 Coaxial Connectors
Würth Elektronik WR-SMA and WR-RPSMA IP67 rated coaxial connectors in PCB, cable, and panel mounting options
IP67 rated RF coaxial connectors from Würth Elektronik feature subminiature version A (SMA) and reverse polarity subminiature version A (RPSMA). A variety of IP67 rated SMA and RPSMA coaxial connectors are available including bulkhead jack with threaded coupling technology, a straight socket which can be mounted in normal or reverse polarity, as well as THT, end launch and crimp mounting interfaces in straight or right angle orientations.
- IP67 rating* following IEC60529 for protection against dust and liquid effects
- PCB, cable, and panel mounting options
- Right angle type features a single piece center pin for reduced impedance deviation
- UL 94 V-0 for all insulators (PTFE)
- Center contact uses beryllium copper to enhance flexibility and mating cycles
- Gold plating for environmental resistance: 48 hours salt spray testing
- Frequency range of DC ~ 6 GHz
- MIL-STD-348
- 500 mating cycles
- Operating temperature -65°C up to +165°C
- Industrial RF applications
- Antenna signal transmission equipment and devices
- GPS
- Device internal signal jumping/machine routing
- RF test labs/test chambers
- Factory production sites
- Connection extension/change interface
* IP67 rating must respect thread mounting torque applicable with torque wrench PN: 6006330101
Coaxial Connector RF Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 63011052121510 | WR-RPSMA_SMA PCB THT JACK_RIGHT | 106 - Immediate | $123.63 | Vis detaljer |
![]() | ![]() | 60312052111533 | WR-SMA_SMA PCB THT JACK_STRAIGHT | 0 - Immediate | $94.15 | Vis detaljer |
![]() | ![]() | 60312252111535 | WR-SMA_SMA PCB END LAUNCH JACK I | 289 - Immediate | $116.97 | Vis detaljer |
![]() | ![]() | 60311052111534 | WR-SMA_SMA PCB THT JACK_RIGHT AN | 165 - Immediate | $131.24 | Vis detaljer |
![]() | ![]() | 63012052121509 | WR-RPSMA_SMA PCB THT JACK_STRAIG | 54 - Immediate | $84.64 | Vis detaljer |
![]() | ![]() | 63026521212320 | WR-RPSMA_CABLE CONNECTOR_BULKHEA | 10 - Immediate | $85.59 | Vis detaljer |
![]() | ![]() | 63026521212220 | WR-RPSMA_CABLE CONNECTOR_BULKHEA | 10 - Immediate | $85.59 | Vis detaljer |
![]() | ![]() | 63026521212120 | WR-RPSMA_CABLE CONNECTOR_BULKHEA | 4 - Immediate | $85.59 | Vis detaljer |
![]() | ![]() | 63026521210420 | WR-RPSMA_CABLE CONNECTOR_BULKHEA | 10 - Immediate | $87.49 | Vis detaljer |
![]() | ![]() | 60326521112120 | WR-SMA_CABLE CONNECTOR_BULKHEAD | 4 - Immediate | $88.44 | Vis detaljer |
![]() | ![]() | 60326521112220 | WR-SMA_CABLE CONNECTOR_BULKHEAD | 9 - Immediate | $88.44 | Vis detaljer |
![]() | ![]() | 60326521112320 | WR-SMA_CABLE CONNECTOR_BULKHEAD | 4 - Immediate | $88.44 | Vis detaljer |
![]() | ![]() | 60326521110420 | WR-SMA_CABLE CONNECTOR_BULKHEAD | 4 - Immediate | $90.35 | Vis detaljer |
![]() | ![]() | 60326521110320 | WR-SMA_CABLE CONNECTOR_BULKHEAD | 2 - Immediate | $90.35 | Vis detaljer |
![]() | ![]() | 63012252111511 | WR-RPSMA_SMA_PCB END LAUNCH JACK | 57 - Immediate | $109.37 | Vis detaljer |
![]() | ![]() | 63026521210320 | WR-RPSMA_CABLE CONNECTOR_BULKHEA | 1 - Immediate | $87.49 | Vis detaljer |