WR-MM Mini-Module Connectors

Würth Elektronik’s compact and low-profile connectors are lead-free and RoHS compliant

Image of Würth Elektronik WR-MM Mini-Module ConnectorsWürth Elektronik's WR-MM mini-module connectors are compact and low-profile connectors used to create robust board-to-board, wire-to-board, or permanent wire-to-board connections in high-vibration applications such as speakers. The WR-MM series portfolio is available with a variety of options such as straight or right-angle, with or without coding, and with or without the locking feature (wire-to-board option). They are also available in surface mount, through-hole mount, or IDC options.

Features
  • 4 pins to 26 pins
  • Compact and low-profile connectors: more compact than standard box headers
  • Tin-plated design: lead-free and RoHS compliant
  • Pitch: 2.54 mm
  • Pseudo-pitch: 1.27 mm
  • For 1.27 mm flat-ribbon cable (28 AWG)
  • IDC tools for easy cable assembling available

WR-MM Series Connectors - Free Hanging, Panel Mount

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN PLUG 4POS IDC 28AWG TIN690157000472CONN PLUG 4POS IDC 28AWG TIN5025 - Immediate$2.96Vis detaljer
CONN PLUG 6POS IDC 28AWG TIN690157000672CONN PLUG 6POS IDC 28AWG TIN0 - Immediate$3.92Vis detaljer
CONN PLUG 8POS IDC 28AWG TIN690157000872CONN PLUG 8POS IDC 28AWG TIN170 - Immediate$5.85Vis detaljer

WR-MM Series Connectors - Headers, Receptacles, Female Sockets

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN RCPT 4POS 0.1 TIN SMD690367280476CONN RCPT 4POS 0.1 TIN SMD1879 - Immediate$4.05Vis detaljer
CONN RCPT 6POS 0.1 TIN SMD690367280676CONN RCPT 6POS 0.1 TIN SMD2672 - Immediate$6.11Vis detaljer
CONN RCPT 8POS 0.1 TIN SMD690367280876CONN RCPT 8POS 0.1 TIN SMD1596 - Immediate$7.14Vis detaljer

WR-MM Series Connectors - Board-In, Direct Wire-to-Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN DIP HDR IDC 4POS VERT690207100472CONN DIP HDR IDC 4POS VERT122 - Immediate$2.96Vis detaljer
CONN DIP HDR IDC 6POS VERT690207100672CONN DIP HDR IDC 6POS VERT224 - Immediate$3.92Vis detaljer
CONN DIP HDR IDC 8POS VERT690207100872CONN DIP HDR IDC 8POS VERT0 - Immediate$5.85Vis detaljer

WR-MM Series Connectors - Headers, Male Pins

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN HEADER VERT 4POS 2.54MM690357100472CONN HEADER VERT 4POS 2.54MM0 - Immediate$2.96Vis detaljer
CONN HEADER VERT 6POS 2.54MM690357100672CONN HEADER VERT 6POS 2.54MM31 - Immediate$3.99Vis detaljer
CONN HEADER VERT 8POS 2.54MM690357100872CONN HEADER VERT 8POS 2.54MM69 - Immediate$4.50Vis detaljer

WR-MM Series Connector Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MINIMODULE CONNECTORS WR-MM690001MINIMODULE CONNECTORS WR-MM1 - Immediate$678.94Vis detaljer

WR-MM Series Tool Press

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TOOL PRESS MANUAL RECT IDC CONN600690282801TOOL PRESS MANUAL RECT IDC CONN2 - Immediate$9,524.44Vis detaljer
Updated: 2021-02-22
Published: 2016-03-25