WR-CIRC M12 Circular Connectors
Würth Elektronik's circular connectors can be mated and locked to provide a waterproof and dustproof connection
Würth Elektronik's WR-CIRC series consists of M12, A-coded circular connectors. Despite severe working conditions, these robust circular connectors can be mated and locked to provide a waterproof and dustproof connection without loss of connection or signal. The product range is available in several male and female panel connectors, field attachable, and cable assemblies typologies.
- A-coding screw locking system
- Polarities: 4, 5, and 8
- Adapted to work in harsh environments:
- IP67 or IP68 rated
- Current rating: up to 5 A
- Voltage rating: up to 250 V
- Industrial automation
- Machine manufacturing
- Fieldbus applications, DC power supplies
- Sensors: actuators technologies
- Energy and renewable energy
- Security and surveillance technologies
- Certified with UL 2238 (panel receptacles and field attachable)
WR-CIRC M12 Circular Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Antal positioner | Kappestørrelse - Indsats | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 643210100604 | WR-CIRC M12 - SCREW - CODING A - | Koblingsstik, Hanben | 4 | M12-4 | 0 - Immediate | $76.84 | Vis detaljer |
![]() | ![]() | 643210100404 | WR-CIRC M12 - SCREW - CODING A - | Koblingsstik, Hanben | 4 | M12-4 | 29 - Immediate | $76.84 | Vis detaljer |
![]() | ![]() | 643110100404 | WR-CIRC M12 - SCREW - CODING A - | Koblingsstik, Hanben | 4 | M12-4 | 33 - Immediate | $78.70 | Vis detaljer |
![]() | ![]() | 643210100605 | WR-CIRC M12 - SCREW - CODING A - | Koblingsstik, Hanben | 5 | M12-5 | 64 - Immediate | $80.57 | Vis detaljer |
![]() | ![]() | 643210100405 | WR-CIRC M12 - SCREW - CODING A - | Koblingsstik, Hanben | 5 | M12-5 | 58 - Immediate | $80.57 | Vis detaljer |
![]() | ![]() | 643110100405 | WR-CIRC M12 - SCREW - CODING A - | Koblingsstik, Hanben | 5 | M12-5 | 0 - Immediate | $83.33 | Vis detaljer |
![]() | ![]() | 643210100408 | WR-CIRC M12 - SCREW - CODING A - | Koblingsstik, Hanben | 8 | M12-8 | 66 - Immediate | $87.96 | Vis detaljer |
![]() | ![]() | 643210100608 | WR-CIRC M12 - SCREW - CODING A - | Koblingsstik, Hanben | 8 | M12-8 | 61 - Immediate | $87.96 | Vis detaljer |
![]() | ![]() | 643220100404 | WR-CIRC M12 - SCREW - CODING A - | Koblingsstik, Hunfatninger | 4 | M12-4 | 39 - Immediate | $92.59 | Vis detaljer |
![]() | ![]() | 643220100604 | WR-CIRC M12 - SCREW - CODING A - | Koblingsstik, Hunfatninger | 4 | M12-4 | 43 - Immediate | $92.59 | Vis detaljer |
WR-CIRC M12 Circular Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | 1. stikforbindelse, type | 1. stikforbindelse, køn | 1. stikforbindelse, antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 643411100404 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Koblingsstik | Hanben | 4 | 0 - Immediate | $111.11 | Vis detaljer |
![]() | ![]() | 643411100405 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Koblingsstik | Hanben | 4 | 17 - Immediate | $120.37 | Vis detaljer |
![]() | ![]() | 643421100404 | CIRC CBL 4POS PLUG TO WIRE 1.64' | Stik | Hunfatninger | 4 | 19 - Immediate | $126.86 | Vis detaljer |
![]() | ![]() | 643452100604 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Koblingsstik | Hanben | 4 | 7 - Immediate | $134.26 | Vis detaljer |
![]() | ![]() | 643421100405 | CIRC CBL 5POS PLUG TO WIRE 1.64' | Stik | Hunfatninger | 5 | 11 - Immediate | $138.89 | Vis detaljer |
![]() | ![]() | 643452100605 | CIRC CBL 5POS RCPT TO WIRE 1.64' | Koblingsstik | Hanben | 5 | 10 - Immediate | $148.15 | Vis detaljer |
![]() | ![]() | 643411100408 | CIRC CBL 8POS RCPT TO WIRE 1.64' | Koblingsstik | Hanben | 8 | 8 - Immediate | $152.78 | Vis detaljer |
![]() | ![]() | 643452100304 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Koblingsstik | Hanben | 4 | 16 - Immediate | $162.04 | Vis detaljer |
![]() | ![]() | 643452100305 | CIRC CBL 5POS RCPT TO WIRE 1.64' | Koblingsstik | Hanben | 5 | 20 - Immediate | $166.67 | Vis detaljer |
![]() | ![]() | 643421100408 | CIRC CBL 8POS PLUG TO WIRE 1.64' | Stik | Hunfatninger | 8 | 15 - Immediate | $175.92 | Vis detaljer |