WL-SIQW Infrared QFN LEDs
Würth Elektronik’s LEDs are compact and come on a standard soldering pad
Würth Elektronik’s WL-SIQW series of infrared quad frame no-lead (QFN) water-clear LEDs offers high power output and low thermal resistance. They are available in a compact size and are perfect in applications such as face recognition, night vision, IR and security cameras, and gaming and movement recognition.
Features
- High power output IR LED
- Peak wavelengths: 850 nm and 940 nm
- Standard soldering pad
WL-SIQW LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 15435385A9040 | WL-SIQW SMT INFRARED QFN LED WAT | 58 - Immediate | $18.01 | Vis detaljer |
![]() | ![]() | 15435385A9042 | WL-SIQW SMT INFRARED QFN LED WAT | 0 - Immediate | $60.99 | Vis detaljer |
![]() | ![]() | 15427294BA240 | WL-SIQW SMT INFRARED QFN LED WAT | 879 - Immediate | $24.16 | Vis detaljer |
![]() | ![]() | 15437385AA540 | WL-SIQW SMT INFRARED QFN LED WAT | 182 - Immediate | $17.94 | Vis detaljer |
![]() | ![]() | 15427285BA242 | WL-SIQW SMT INFRARED QFN LED WAT | 535 - Immediate | $39.05 | Vis detaljer |
![]() | ![]() | 15427294BA242 | WL-SIQW SMT INFRARED QFN LED WAT | 184 - Immediate | $58.58 | Vis detaljer |
![]() | ![]() | 15427285BA240 | WL-SIQW SMT INFRARED QFN LED WAT | 2588 - Immediate | $15.60 | Vis detaljer |
![]() | ![]() | 15437385AA542 | WL-SIQW SMT INFRARED QFN LED WAT | 483 - Immediate | $60.99 | Vis detaljer |