WIRL-PRO8 Thebe-II Radio Module
Würth Elektronik Thebe-II radio module facilitates wireless communication between devices
The Würth Elektronik WIRL-PRO8 Thebe-II is a radio module for wireless communication between devices such as control systems, remote controls, sensor nodes, and more. Operating in the 868 MHz band with a data rate of up to 100 kbps, it offers low power consumption, high transmit power (up to 27 dBm), and uses a UART interface for easy integration. Preloaded with the WE-ProWare proprietary communication protocol and offering a range of up to 20 km, the Thebe-II series is an ideal, reliable, and low-maintenance wireless solution.
- 868 MHz SRD frequency band
- Range of up to 20 km line of sight
- Small size: 17 mm x 27 mm x 4 mm
- Low-power functions (wake-on-radio)
- 500 mW (+27 dBm) TX Power
- Drop-in compatible to Tarvos-III
- Flexible addressing (max. 255 nodes per network)
- External antenna
- Integrated software stack with extensive functions
- Available on tape-and-reel for surface-mounting
- ACC Software - PC Tool to configure and evaluate the module
WIRL-PRO8 Thebe-II Radio Module
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2609031181000 | RF TXRX MODULE RADIO SMD | 0 - Immediate | $476.01 | Vis detaljer |
![]() | ![]() | 2609039281001 | WIRL-EVAL THEBE-II EV-KIT | 1 - Immediate | $817.86 | Vis detaljer |