WIRL-PRO2: Thyone-I Radio Module
Pre-loaded with WE-ProWare firmware, the Würth Elektronik Thyone-I offers engineers the flexibility of configuring point-to-point or mesh networks
The Würth Elektronik Thyone-I is a compact radio module designed for wireless communication between devices such as control systems, remote controls, and sensor nodes. Pre-loaded with WE-ProWare firmware, it offers engineers the flexibility of configuring point-to-point or mesh networks. The module operates in the globally available 2.4 GHz license-free band and includes an integrated PCB antenna with the option to connect an external antenna for extended-range applications. Supporting both long-range (125 kbit/s) and high-throughput (2 Mbit/s) radio profiles, it features a transparent mode for serial cable replacement. With low power consumption suitable for battery-powered devices, the Thyone-I also includes embedded security features like secure boot and hardware-accelerated encryption to ensure data integrity and protection. Its small form factor and additional GPIO pins enable integration into compact designs, providing engineers with a reliable solution for wireless connectivity.
- Range up to 750 m
- Smart antenna configuration (2-in-1 module)
- Nano SIM size
- Broadcast, multicast, and 4 byte addressing (unicast)
- End-to-end payload throughput up to 400 kbit/s
- Integrated radio profiles for 125 kbit/s, 500 kbit/s, 1000 kbit/s, and 2000 kbit/s, gross
- CE, FCC, IC, TELEC
- 6 configurable digital IO pins (local and remote)
- MESH networking capable
- Encryption (AES128)
- Transparent mode: serial-to-radio
- Wireless Connectivity SDK
- Thyone-I Firmware Update
- Product of interest: Proteus-III, pin-compatible Bluetooth® LE radio module available for smart mobile devices
WIRL-PRO2: Thyone-I Radio Module
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2611011021000 | RF TXRX MOD ISM>1GHZ CHIP SMD | 0 - Immediate | $115.90 | Vis detaljer |