Wireless Power Demo Kit 5 W
Wurth Elektronik/TI offer a plug-and-play solution which demonstrates the benefits of wireless power transfer
Texas Instruments and Würth Elektronik have put together a plug-and-play solution which demonstrates the benefits of wireless power transfer. Integrating wireless power in devices is an easy task for anyone, if they have the right tools available. On the mechanical side there are some challenges, but on the electronic side, there are tools.
This kit can be used as a full-featured development platform right out of the box. You can immediately connect the receiver to the power management (2 wires) of your device and wireless power comes to life. The kit offers a variety of programmable parameters to set your wireless power transfer requirements.
Features
- Plug-and-play 5 W wireless-power-transfer demonstration
- Complete demo boards for fast integration of wireless power into your product design without any problems
- Meets the Qi Standard of the Wireless Power Consortium (WPC)
- Use of optimized components
Wireless Charging Coils
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 760308101 | TX 1 COIL 2 LAYER 24UH 6A | 0 - Immediate | $90.85 | Vis detaljer |
![]() | ![]() | 760308201 | RX 1 COIL 1 LAYER 10UH 4.5A | 0 - Immediate | $44.25 | Vis detaljer |
![]() | ![]() | 760308111 | TX 1 COIL 2 LYR BIFIL 6.3UH 13A | 1949 - Immediate | $86.22 | Vis detaljer |
![]() | ![]() | 760308110 | TX 1 COIL 2 LAYER 24UH 6A | 44 - Immediate | $86.22 | Vis detaljer |
![]() | ![]() | 760308105 | TX 1 COIL 2 LYR BILFILAR 6.3UH | 13 - Immediate | $86.22 | Vis detaljer |
![]() | ![]() | 760308106 | TX 3 COIL 1 LAYER 10A | 17 - Immediate | $223.04 | Vis detaljer |
![]() | ![]() | 760308103203 | RX 1 COIL 1 LAYER 12UH 1.55A | 28 - Immediate | $40.89 | Vis detaljer |
![]() | ![]() | 760308103202 | RX 1 COIL 1 LYR BIFILAR 12UH | 1278 - Immediate | $40.89 | Vis detaljer |
![]() | ![]() | 760308103204 | RX 1 COIL 1 LAYER 16.7UH 1A | 285 - Immediate | $40.89 | Vis detaljer |
![]() | ![]() | 760308100110 | TX 1 COIL 2 LAYER 24UH 6A | 938 - Immediate | $86.22 | Vis detaljer |
Associated Product
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BQ51013BYFPT | IC WIRELESS PWR RCVR 28DSBGA | 124 - Immediate | $30.18 | Vis detaljer |
![]() | ![]() | BQ51013BRHLT | IC WIRELESS PWR RCVR 20QFN | 946 - Immediate | $27.71 | Vis detaljer |
![]() | ![]() | BQ500212AEVM-550 | EVAL BOARD FOR BQ500212A | 0 - Immediate | $1,387.83 | Vis detaljer |
![]() | ![]() | BQ500212ARGZT | IC WIRELESS PWR TX 48VQFN | 307 - Immediate | $54.27 | Vis detaljer |