WE-XHMI SMD Power Inductors
Würth Elektronik WE-XHMI series high-current molded inductors feature a composite core material that allows high saturation currents
Würth Elektronik WE-XHMI series molded high-current inductors are made with flat wire for low copper losses and used for DC/DC switching controllers. Their composite core material allows for high saturation currents. This series also has a 50% lower RDC and up to 300% higher ISAT. The WE-XHMI are available in sizes 4020, 4030, 4040, 5020, 5030, 5050, 6030, 6060, 7030, 7070, 8080, 1010, 1060, 1090, and 1510.
- Flat wire coil for low copper losses
- Composite core material allows high saturation currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low leakage flux noise
- Standard version operating temperature: -40°C up to +125°C
- Performance version operating temperature: -55°C up to +150°C
- DC/DC converters for high current power supplies
- DC/DC converters for field programmable gate array (FPGA)
- Power supplies for mobile devices
- Point of load (POL) converters
- Mainboards/graphics cards
- Battery-powered devices
- Wireless communication devices
- Filters
WE-XHMI SMD Power Inductor
| Billede | Manufacturer Part Number | Beskrivelse | Afskærmning | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 74439358010 | FIXED IND 1UH 17A 2.1 MOHM SMD | Afskærmet | -40°C – 125°C | 1379 - Immediate | $29.73 | Vis detaljer |
![]() | ![]() | 74439358022 | FIXED IND 2.2UH 13A 3.7 MOHM SMD | Afskærmet | -40°C – 125°C | 821 - Immediate | $29.73 | Vis detaljer |
![]() | ![]() | 74439358047 | FIXED IND 4.7UH 9.5A 8.65 MOHM | Afskærmet | -40°C – 125°C | 1934 - Immediate | $29.73 | Vis detaljer |
![]() | ![]() | 74439358068 | FIXED IND 6.8UH 7.2A 13.5 MOHM | Afskærmet | -40°C – 125°C | 415 - Immediate | $29.73 | Vis detaljer |
![]() | ![]() | 74439358100 | FIXED IND 10UH 5.8A 20 MOHM SMD | Afskærmet | -40°C – 125°C | 1399 - Immediate | $29.73 | Vis detaljer |
![]() | ![]() | 744393440018 | FIXED IND 180NH 20A 1.32 MOHM | Afskærmet | -40°C – 125°C | 969 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | 744393440033 | FIXED IND 330NH 16.5A 2.1 MOHM | Afskærmet | -40°C – 125°C | 0 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | 744393440056 | FIXED IND 560NH 16A 2.9 MOHM SMD | Afskærmet | -40°C – 125°C | 1799 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | 74439344010 | FIXED IND 1UH 12A 5.5 MOHM SMD | Afskærmet | -40°C – 125°C | 2538 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | 74439344012 | FIXED IND 1.2UH 10.3A 6.4 MOHM | Afskærmet | -40°C – 125°C | 965 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | 74439344022 | FIXED IND 2.2UH 8A 10.5 MOHM SMD | Afskærmet | -40°C – 125°C | 8593 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | 74439344033 | FIXED IND 3.3UH 6A 19.2 MOHM SMD | Afskærmet | -40°C – 125°C | 898 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | 74439346047 | FIXED IND 4.7UH 7.4A 13 MOHM SMD | Afskærmet | -40°C – 125°C | 930 - Immediate | $25.68 | Vis detaljer |
![]() | ![]() | 74439346056 | FIXED IND 5.6UH 6.9A 15 MOHM SMD | Afskærmet | -40°C – 125°C | 0 - Immediate | $25.68 | Vis detaljer |
![]() | ![]() | 74439346068 | FIXED IND 6.8UH 6.5A 17.6 MOHM | Afskærmet | -40°C – 125°C | 1548 - Immediate | $25.68 | Vis detaljer |
![]() | ![]() | 74439346082 | FIXED IND 8.2UH 5.3A 23 MOHM SMD | Afskærmet | -40°C – 125°C | 592 - Immediate | $25.68 | Vis detaljer |
![]() | ![]() | 74439346100 | FIXED IND 10UH 5A 26.5 MOHM SMD | Afskærmet | -40°C – 125°C | 2385 - Immediate | $25.68 | Vis detaljer |
![]() | ![]() | 74439369022 | FIXED IND 2.2UH 16A 2.2 MOHM SMD | Afskærmet | -40°C – 125°C | 672 - Immediate | $33.79 | Vis detaljer |
![]() | ![]() | 74439369033 | FIXED IND 3.3UH 15A 3.4 MOHM SMD | Afskærmet | -40°C – 125°C | 2105 - Immediate | $33.79 | Vis detaljer |
![]() | ![]() | 74439369047 | FIXED IND 4.7UH 13.5A 5.4 MOHM | Afskærmet | -40°C – 125°C | 1999 - Immediate | $33.79 | Vis detaljer |