WE-XHMA SMD Power Inductor
Würth Elektronik’s SMD power inductors feature a compact design, high current capacity, and a flat wire coil
Würth Elektronik's WE-XHMA series are SMD power inductors with a compact design and high current capacity. The inductors feature a flat wire coil that provides low copper losses and a composite core material allowing for high saturation currents. The WE-XHMA is ideal for use as a DC/DC converter for high-current supplies or FPGA.
- Flat wire coil for low copper losses
- Composite core material allows high saturation currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low leakage flux noise
- Operating temperature: -40°C up to +125°C
- AEC-Q200
- DC/DC converters for high current power supplies
- DC/DC converters for field programmable gate arrays (FPGA)
- Power supplies for mobile devices
- POL converters
- Mainboards/graphic cards
- Battery-powered devices
- Wireless communication devices
- Filters
WE-XHMA SMD Power Inductor
| Billede | Manufacturer Part Number | Beskrivelse | Tolerance | Strøm - Mætning (Isat) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 78439369100 | FIXED IND 10UH 9.4A 11 MOHM SMD | ±20% | 20,3A | 368 - Immediate | $33.41 | Vis detaljer |
![]() | ![]() | 78439358100 | FIXED IND 10UH 5.8A 19 MOHM SMD | ±20% | 13,5A | 505 - Immediate | $30.69 | Vis detaljer |
![]() | ![]() | 78439369150 | FIXED IND 15UH 8.3A 14.8 MOHM | ±20% | 16,95A | 58 - Immediate | $33.41 | Vis detaljer |
![]() | ![]() | 78439370150 | FIXED IND 15UH 10A 10.5 MOHM SMD | ±20% | 26,1A | 0 - Immediate | $43.30 | Vis detaljer |
![]() | ![]() | 78439370082 | FIXED IND 8.2UH 13A 5.5 MOHM SMD | ±20% | 36,4A | 27 - Immediate | $43.30 | Vis detaljer |
![]() | ![]() | 78439370100 | FIXED IND 10UH 11.5A 6.4 MOHM | ±20% | 31,2A | 69 - Immediate | $43.30 | Vis detaljer |
![]() | ![]() | 78439346100 | FIXED IND 10UH 5A 26.5 MOHM SMD | ±20% | 9,7A | 1979 - Immediate | $28.85 | Vis detaljer |
![]() | ![]() | 78439346056 | FIXED IND 5.6UH 6.9A 15 MOHM SMD | ±20% | 12,1A | 592 - Immediate | $28.85 | Vis detaljer |
![]() | ![]() | 78439358010 | FIXED IND 1UH 17A 2.1 MOHM SMD | ±20% | 38,15A | 287 - Immediate | $30.69 | Vis detaljer |
![]() | ![]() | 78439346047 | FIXED IND 4.7UH 7.4A 13 MOHM SMD | ±20% | 13A | 345 - Immediate | $28.85 | Vis detaljer |
![]() | ![]() | 78439369068 | FIXED IND 6.8UH 10.5A 7.16 MOHM | ±20% | 23,25A | 264 - Immediate | $33.41 | Vis detaljer |
![]() | ![]() | 78439344010 | FIXED IND 1UH 12A 5.5 MOHM SMD | ±20% | 24,95A | 1217 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | 78439344047 | FIXED IND 4.7UH 4.7A 31 MOHM SMD | ±20% | 10,5A | 397 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | 78439370047 | FIXED IND 4.7UH 17A 3.1 MOHM SMD | ±20% | 47,4A | 148 - Immediate | $43.30 | Vis detaljer |
![]() | ![]() | 78439370068 | FIXED IND 6.8UH 15A 4.1 MOHM SMD | ±20% | 40,05A | 150 - Immediate | $43.30 | Vis detaljer |
![]() | ![]() | 784393440018 | FIXED IND 180NH 20A 1.32 MOHM | ±20% | 50,6A | 0 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | 78439358022 | FIXED IND 2.2UH 13A 3.7 MOHM SMD | ±20% | 26,45A | 117 - Immediate | $30.69 | Vis detaljer |
![]() | ![]() | 78439346068 | FIXED IND 6.8UH 6.5A 17.6 MOHM | ±20% | 11,3A | 149 - Immediate | $28.85 | Vis detaljer |
![]() | ![]() | 78439358068 | FIXED IND 6.8UH 7.2A 13 MOHM SMD | ±20% | 17,6A | 541 - Immediate | $30.69 | Vis detaljer |
![]() | ![]() | 78439369033 | FIXED IND 3.3UH 15A 3.4 MOHM SMD | ±20% | 34A | 216 - Immediate | $33.41 | Vis detaljer |