WE-TVSP Power TVS Diodes
Würth Elektronik presents high-power TVS diodes for surge protection
Würth Elektronik's WE-TVSP series expands their portfolio of surge-protection components. The WE-TVSPs can be used for surge protection as well as for slow data lines. The series covers the power classes from 400 W to 3000 W, and offers an operating voltage range of 5 VDC to 100 VDC.
- Low-profile package
- Glass-passivated junction
- Excellent clamping capability
- Fast response time
- MSL Level 1, per J-STD-020
- Classification of the plastic case: UL 94 V-0
- Safety certification UL 497B, E478010
- Identical design:
- DO-214AC = SMAJ
- DO-214AA = SMBJ
- DO-214AB = SMJC/SMDJ
- Ideal to protect the following against voltage transients:
- I/O interfaces
- Bus voltage
- Circuits of sensitive electronic equipment
WE-TVSP Power TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Strøm - Peak impuls (10/1000µs) | Effekt - Peak-impuls | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMAJ24A | TVS DIODE 24VWM 38.9VC DO214AC | 10,3A | 400W | 11434 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | SMAJ5.0A | TVS DIODE 5VWM 9.2VC DO214AC | 43,5A | 400W | 9433 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | SMAJ30CA | TVS DIODE 30VWM 48.4VC DO214AC | 8,3A | 400W | 4476 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | SMAJ12A | TVS DIODE 12VWM 19.9VC DO214AC | 20,1A | 400W | 2695 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | SMAJ12CA | TVS DIODE 12VWM 19.9VC DO214AC | 20,1A | 400W | 2600 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | SMAJ6.0CA | TVS DIODE 6VWM 10.3VC DO214AC | 38,8A | 400W | 2532 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | SMAJ24CA | TVS DIODE 24VWM 38.9VC DO214AC | 10,3A | 400W | 2431 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | SMAJ36A | TVS DIODE 36VWM 58.1VC DO214AC | 6,9A | 400W | 2392 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | SMAJ30A | TVS DIODE 30VWM 48.4VC DO214AC | 8,3A | 400W | 2100 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | 824551301 | TVS DIODE 30VWM 48.4VC DO214AB | 62A | 3000W (3kW) | 2198 - Immediate | $10.87 | Vis detaljer |
![]() | ![]() | 824551361 | TVS DIODE 36VWM 58.1VC DO214AB | 51,6A | 3000W (3kW) | 1220 - Immediate | $10.87 | Vis detaljer |
![]() | ![]() | 824551511 | TVS DIODE 51VWM 82.4VC DO214AB | 36,4A | 3000W (3kW) | 707 - Immediate | $10.87 | Vis detaljer |
![]() | ![]() | 824550241 | TVS DIODE 24VWM 38.9VC DO214AB | 77,1A | 3000W (3kW) | 399 - Immediate | $10.87 | Vis detaljer |
![]() | ![]() | 824551281 | TVS DIODE 28VWM 45.4VC DO214AB | 66,1A | 3000W (3kW) | 360 - Immediate | $10.87 | Vis detaljer |
![]() | ![]() | SMAJ15CA | TVS DIODE 15VWM 24.4VC DO214AC | 16,4A | 400W | 2673 - Immediate | $1.77 | Vis detaljer |
![]() | ![]() | SMAJ22A | TVS DIODE 22VWM 35.5VC DO214AC | 11,3A | 400W | 3431 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | SMAJ60A | TVS DIODE 60VWM 96.8VC DO214AC | 4,1A | 400W | 1155 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | SMAJ90CA | TVS DIODE 90VWM 146VC DO214AC | 2,7A | 400W | 1055 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | SMAJ15A | TVS DIODE 15VWM 24.4VC DO214AC | 16,4A | 400W | 2297 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | 824520261 | TVS DIODE 26VWM 42.1VC DO214AA | 14,3A | 600W | 4332 - Immediate | $2.21 | Vis detaljer |