WE-TPC 2828 Series
Würth Elektronik introduces WE-TPC 2828 tiny power inductors for LED drivers
Würth Elektronik WE-TPC 2828 size is one of the best choices for LED driver applications. Due to the small footprint of the component (2.8 x 2.8) and the extended height of 2.8 mm the inductor fits in nearly all low power DC/DC Converter applications as well.
The TPC 2828 is available from 0.056 µH up to 22 µH and is tuned specially for converters which run with a high switching frequency.
Due to the 2.8 mm height the current capability of the TPC 2828 is respectively high and nearly unmatched within the market for an inductor with such a small footprint.
- Flat power inductor 2.8 mm x 2.8 mm x 2.8 mm
- High current capability up to 4.7 A
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: –40 °C to +125 °C
- Portable power like PDA, digital camera, PCMCIA cards and displays
- DC/DC converters
- Embedded PCs
- Mobile data gathering, telemetrics
WE-TPC 2828 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 74402500047 | FIXED IND 470NH 3.3A 23 MOHM SMD | 1553 - Immediate | $12.67 | Vis detaljer |
![]() | ![]() | 74402500072 | FIXED IND 720NH 3A 27.5 MOHM SMD | 1103 - Immediate | $12.67 | Vis detaljer |
![]() | ![]() | 744025001 | FIXED IND 1.2UH 2.6A 42 MOHM SMD | 104 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | 744025002 | FIXED IND 2.2UH 1.8A 66 MOHM SMD | 160 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | 744025003 | FIXED IND 3.3UH 1.5A 101 MOHM | 1177 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | 744025004 | FIXED IND 4.7UH 1.35A 120 MOHM | 2306 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | 744025006 | FIXED IND 6.8UH 1.1A 165 MOHM | 468 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | 744025100 | FIXED IND 10UH 1A 190 MOHM SMD | 0 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | 744025150 | FIXED IND 15UH 720MA 400 MOHM | 1812 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | 744025220 | FIXED IND 22UH 500MA 575 MOHM | 1036 - Immediate | $10.55 | Vis detaljer |