WE-SPLITRING Split-Core Cable Ferrites

Würth Elektronik's EMI ring-core ferrites are effective solutions that are ideal for applications including computers

Image of Würth Elektronik's WE-SPLITRING Split EMI Ferrite Ring CoreWürth Elektronik's WE-SPLITRING split-core cable ferrites offer easy installation on existing cables, featuring a NiZn ring-core material that is suitable for cable diameters ranging from 7.8 mm to 26.5 mm. The recommended attachment method is using heat-shrinking tubes. Ideal for applications including computers, terminals, and addressing interference issues on data lines, the WE-SPLITRING series provides effective solutions.

Features
  • Easy to mount on pre-installed cables
  • Würth Elektronik suggests using heat-shrinking tubes for the attachment
  • Operating temperature range: -25°C to +105°C
Applications
  • Computers
  • Terminals
  • Interference problems on data lines

WE-SPLITRING Split-Core Cable Ferrites

BilledeManufacturer Part NumberBeskrivelseTypeDesignImpedans @ frekvensTilgængeligt antal PrisVis detaljer
FERRITE CORE 66 OHM CLIP7427258FERRITE CORE 66 OHM CLIPFladClip Together (ordreantal 1=1 enhed)66Ohm @ 100MHz6 - Immediate$13.50Vis detaljer
FERRITE 180 OHM SOLID 52MM X 2MM74272591FERRITE 180 OHM SOLID 52MM X 2MMFladSolid180Ohm @ 100MHz21 - Immediate$84.96Vis detaljer
FERRITE CORE 194 OHM SOLID74272590FERRITE CORE 194 OHM SOLIDFladSolid194Ohm @ 100MHz20 - Immediate$64.73Vis detaljer
FERRITE CORE 194 OHM SOLID7427206FERRITE CORE 194 OHM SOLIDFladSolid194Ohm @ 100MHz19 - Immediate$113.55Vis detaljer
FERRITE CORE 112 OHM CLIP 11.4MM7427022FERRITE CORE 112 OHM CLIP 11.4MMRundClip Together (ordreantal 1=1 enhed)112Ohm @ 100MHz86 - Immediate$6.78Vis detaljer
FERRITE CORE 97 OHM CLIP 15MM7427027FERRITE CORE 97 OHM CLIP 15MMRundClip Together (ordreantal 1=1 enhed)97Ohm @ 100MHz64 - Immediate$6.78Vis detaljer
FERRITE CORE 114 OHM CLIP 16.4MM7427023FERRITE CORE 114 OHM CLIP 16.4MMRundClip Together (ordreantal 1=1 enhed)114Ohm @ 100MHz0 - Immediate$10.97Vis detaljer
FERRITE CORE 98 OHM CLIP 27.5MM7427025FERRITE CORE 98 OHM CLIP 27.5MMRundClip Together (ordreantal 1=1 enhed)98Ohm @ 100MHz52 - Immediate$11.16Vis detaljer
FERRITE CORE 160 OHM CLIP 16.4MM7427024FERRITE CORE 160 OHM CLIP 16.4MMRundClip Together (ordreantal 1=1 enhed)160Ohm @ 100MHz1 - Immediate$11.16Vis detaljer
FERRITE CORE 170 OHM CLIP7427257FERRITE CORE 170 OHM CLIPFladClip Together (ordreantal 1=1 enhed)170Ohm @ 100MHz19 - Immediate$16.04Vis detaljer
FERRITE CORE 200 OHM CLIP 27.5MM7427028FERRITE CORE 200 OHM CLIP 27.5MMRundClip Together (ordreantal 1=1 enhed)200Ohm @ 100MHz79 - Immediate$49.52Vis detaljer
FERRITE 100 OHM CLIP 34MM X 2MM74272595FERRITE 100 OHM CLIP 34MM X 2MMFladClip Together (ordreantal 1=1 enhed)100Ohm @ 100MHz44 - Immediate$55.92Vis detaljer
FERRITE CORE 192 OHM CLIP7427253FERRITE CORE 192 OHM CLIPFladClip Together (ordreantal 1=1 enhed)192Ohm @ 100MHz31 - Immediate$87.75Vis detaljer
FERRITE CORE 175 OHM CLIP74272596FERRITE CORE 175 OHM CLIPFladClip Together (ordreantal 1=1 enhed)175Ohm @ 100MHz0 - Immediate$183.54Vis detaljer
FERRITE 101 OHM SOLID 52MM X 2MM74272592FERRITE 101 OHM SOLID 52MM X 2MMFladSolid101Ohm @ 100MHz0 - Immediate$57.76Vis detaljer
FERRITE CORE 93 OHM CLIP 8.2MM7427020FERRITE CORE 93 OHM CLIP 8.2MMRundClip Together (ordreantal 1=1 enhed)93Ohm @ 100MHz43 - Immediate$5.96Vis detaljer
FERRITE CORE 106 OHM CLIP 8.2MM7427021FERRITE CORE 106 OHM CLIP 8.2MMRundClip Together (ordreantal 1=1 enhed)106Ohm @ 100MHz113 - Immediate$5.96Vis detaljer
FERRITE 100 OHM CLIP 34MM X 2MM7427255FERRITE 100 OHM CLIP 34MM X 2MMFladClip Together (ordreantal 1=1 enhed)100Ohm @ 100MHz36 - Immediate$32.46Vis detaljer
FERRITE 101 OHM CLIP 52MM X 2MM7427252FERRITE 101 OHM CLIP 52MM X 2MMFladClip Together (ordreantal 1=1 enhed)101Ohm @ 100MHz37 - Immediate$42.16Vis detaljer
FERRITE CORE 170 OHM CLIP74272571FERRITE CORE 170 OHM CLIPFladClip Together (ordreantal 1=1 enhed)170Ohm @ 100MHz15 - Immediate$43.62Vis detaljer
Published: 2024-02-16