WE-SHC Series RF Shielding Clip

Würth Elektronik RF shielding clips are designed to remove shielding cabinets

Image of Wurth Elektronik WE-SHC Series RF ShieldsWürth Elektronik WE-SHC series RF shields can be combined with the RF shielding clip 36900000 in order to allow the shields to be removed. Any WE-SHC one-piece cabinet with a thickness of 0.2 mm is compatible. The WE-SHC one-piece RF shields can be soldered to the board if access is not needed later, or it can be combined with the clip to make it removable.

Features
  • Tin plate in accordance with DIN EN 10202/10203
  • Tape-and-reel: pick-and-place suitable
 
  • Clip for WE-SHC to use it as a pluggable component
Applications
  • Prevent EMI radiation from PCB
  • Protect sensitive components from EMI
 
  • RF output stages
  • RF input and amplifier stages

WE-SHC Series RF Shielding Clip

BilledeManufacturer Part NumberBeskrivelseHøjde - SamletLængde - SamletTilgængeligt antal PrisVis detaljer
CLIP FOR RF SHIELD SMD36900000CLIP FOR RF SHIELD SMD0,050" (1,27mm)0,256" (6,50mm)19467 - Immediate$3.86Vis detaljer

WE-SHC Series RF Shields

BilledeManufacturer Part NumberBeskrivelseHøjde - SamletTilgængeligt antal PrisVis detaljer
RF COVER 0.787" SNAP FIT36903205SRF COVER 0.787" SNAP FIT0,126" (3,20mm)1851 - Immediate$18.00Vis detaljer
RF SHIELD 0.984" SNAP FIT36903255SRF SHIELD 0.984" SNAP FIT0,126" (3,20mm)951 - Immediate$18.00Vis detaljer
WE-SHC SHIELDING CABINET 26.21 X36905266SWE-SHC SHIELDING CABINET 26.21 X0,200" (5,08mm)107 - Immediate$17.17Vis detaljer
RF SHIELD 1.181" SNAP FIT36903305SRF SHIELD 1.181" SNAP FIT1,181" (30,00mm)38 - Immediate$19.74Vis detaljer
RF SHIELD 1.244" SNAP FIT36906326SRF SHIELD 1.244" SNAP FIT0,236" (6,00mm)146 - Immediate$20.58Vis detaljer
WE-SHC SHIELDING CABINET44.37 X36907406SWE-SHC SHIELDING CABINET44.37 X0,384" (9,75mm)107 - Immediate$33.18Vis detaljer
Published: 2025-11-18