WE-SHC Seamless Shielding Cabinets
Würth Elektronik's WE-SHC seamless shielding cabinets have fully sealed seamless corners and no open slots to provide a Faraday cage effect
Würth Elektronik expands the WE-SHC shielding cabinet family with a seamless design for high frequency (HF) technologies. The WE-SHC seamless products are fully sealed SMT shielding cabinets allowing for no openings between the cabinets and the PCB. The seamless design allows for higher shielding effectiveness for high-frequency applications than the standard WE-SHC design and offers better oxidation resistance than other shielding cabinets on the market.
Resources
- Fully sealed, seamless corners and no open slots to provide an exceptional Faraday cage effect
- Wide range of sizes
- Customizable product series (dimensions, profile, plating, and raw material)
- CRS electrolytic plating
- Two-piece solution consisting of frame and cover
- Operating temperature: -40°C to +125°C
- 5G
- Internet of Things (IoT)
- IO-Link wireless industrial communications standard devices
- Global Navigation Satellite Systems (GNSS)
- Top protect sensitive components (RF stages, oscillators and signal generators, sensitive ICs)
WE-SHC Seamless Shielding Cabinets
| Billede | Manufacturer Part Number | Beskrivelse | Bredde - Samlet | Ventilation | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3671087 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,272" (6,90mm) | Uden ventilation | Overflademontering | 190 - Immediate | $20.03 | Vis detaljer |
![]() | ![]() | 3670093 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,366" (9,30mm) | - | Loddemetal | 30 - Immediate | $20.92 | Vis detaljer |
![]() | ![]() | 3671093 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,382" (9,70mm) | Uden ventilation | Overflademontering | 345 - Immediate | $20.03 | Vis detaljer |
![]() | ![]() | 3671108 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,307" (7,80mm) | Uden ventilation | Overflademontering | 0 - Immediate | $19.34 | Vis detaljer |
![]() | ![]() | 3671148 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,366" (9,30mm) | Uden ventilation | Overflademontering | 45 - Immediate | $20.03 | Vis detaljer |
![]() | ![]() | 3671128 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,500" (12,70mm) | Uden ventilation | Overflademontering | 95 - Immediate | $21.56 | Vis detaljer |
![]() | ![]() | 3670102 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,236" (6,00mm) | - | Loddemetal | 0 - Immediate | $20.03 | Vis detaljer |
![]() | ![]() | 3671156 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,433" (11,00mm) | Uden ventilation | Overflademontering | 80 - Immediate | $20.03 | Vis detaljer |
![]() | ![]() | 3671102 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,260" (6,60mm) | Uden ventilation | Overflademontering | 0 - Immediate | $20.03 | Vis detaljer |
![]() | ![]() | 3671135 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,555" (14,10mm) | Uden ventilation | Overflademontering | 147 - Immediate | $21.56 | Vis detaljer |
![]() | ![]() | 3671183 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,437" (11,10mm) | Uden ventilation | Overflademontering | 0 - Immediate | $20.92 | Vis detaljer |
![]() | ![]() | 36711106 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,457" (11,60mm) | Uden ventilation | Overflademontering | 0 - Immediate | $20.92 | Vis detaljer |
![]() | ![]() | 3671110 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,457" (11,60mm) | Uden ventilation | Overflademontering | 52 - Immediate | $20.92 | Vis detaljer |
![]() | ![]() | 3671130 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,535" (13,60mm) | Uden ventilation | Overflademontering | 128 - Immediate | $21.56 | Vis detaljer |
![]() | ![]() | 3670110 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,433" (11,00mm) | - | Loddemetal | 9 - Immediate | $21.56 | Vis detaljer |
![]() | ![]() | 3671193 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,437" (11,10mm) | Uden ventilation | Overflademontering | 38 - Immediate | $20.92 | Vis detaljer |
![]() | ![]() | 3671210 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,496" (12,60mm) | Uden ventilation | Overflademontering | 0 - Immediate | $22.38 | Vis detaljer |
![]() | ![]() | 36712092 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,618" (15,70mm) | Uden ventilation | Overflademontering | 0 - Immediate | $20.92 | Vis detaljer |
![]() | ![]() | 3671190 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,563" (14,30mm) | Uden ventilation | Overflademontering | 0 - Immediate | $20.03 | Vis detaljer |
![]() | ![]() | 3671209 | WE-SHC TWO-PIECE SEAMLESS SHIELD | 0,618" (15,70mm) | Uden ventilation | Overflademontering | 0 - Immediate | $20.92 | Vis detaljer |